Infineon TLE75602ESHXUMA1 Power Switch IC 24-Pin, PG-TSDSO-24
- RS庫存編號:
- 244-2895
- 製造零件編號:
- TLE75602ESHXUMA1
- 製造商:
- Infineon
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加6000件可節省TWD13,200.00
查看批量定價選項小計(1 卷,共 3000 件)*
TWD133,800.00
(不含稅)
TWD140,490.00
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 3,000 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* | 節省 |
|---|---|---|---|
| 3000 - 3000 | TWD44.60 | TWD133,800.00 | - |
| 6000 + | TWD42.40 | TWD127,200.00 | TWD13,200.00 |
* 參考價格
- RS庫存編號:
- 244-2895
- 製造零件編號:
- TLE75602ESHXUMA1
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 2.2Ω | |
| Number of Outputs | 14 | |
| Interface Type | Serial | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 3V | |
| Package Type | PG-TSDSO-24 | |
| Maximum Supply Voltage | 28V | |
| Pin Count | 24 | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Height | 1.15mm | |
| Standards/Approvals | RoHS | |
| Width | 3.9mm | |
| Length | 8.65mm | |
| Series | TLE75602-ESH | |
| Automotive Standard | AEC-Q100, AEC-Q11, AEC-Q2 | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 2.2Ω | ||
Number of Outputs 14 | ||
Interface Type Serial | ||
Mount Type Surface | ||
Minimum Supply Voltage 3V | ||
Package Type PG-TSDSO-24 | ||
Maximum Supply Voltage 28V | ||
Pin Count 24 | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Height 1.15mm | ||
Standards/Approvals RoHS | ||
Width 3.9mm | ||
Length 8.65mm | ||
Series TLE75602-ESH | ||
Automotive Standard AEC-Q100, AEC-Q11, AEC-Q2 | ||
The Infineon TLE75602ESHXUMA1 is specially designed to control relays and LEDs in automotive and industrial applications. A serial peripheral Interface (SPI) is utilized for control and diagnosis of the loads as well as of the device. For direct control and PWM there are two input pins available connected to two outputs by default. Additional or different outputs can be controlled by the same input pins (programmable via SPI).
16-bit serial peripheral Interface for control and diagnosis
Daisy Chain capability SPI also compatible with 8-bit SPI devices
2 CMOS compatible parallel input pins with Input Mapping functionality
Cranking capability down to VS = 3.0 V (supports LV124)
Digital supply voltage range compatible with 3.3 V and 5 V microcontrollers
Bulb Inrush Mode (BIM) to drive 2 W lamps and electronic loads
Two internal PWM Generators for μC offload
Very low quiescent current (with usage of IDLE pin)
相關連結
- Infineon TLE75602ESHXUMA1 Power Switch IC 24-Pin, PG-TSDSO-24
- Infineon TLE75008ESDXUMA1 Low Side PG-TSDSO-24
- Infineon BTT62004ESAXUMA1 High Side 3 PG-TSDSO-24
- Infineon BTG70020A1ESWXUMA1 High Side PG-TSDSO-24
- Infineon BTG70013A1ESWXUMA1 High Side PG-TSDSO-24
- Infineon BTS70041EPRXUMA1 High Side PG-TSDSO-14
- Infineon BTS70041EPZXUMA1 High Side 1 Power Switch IC 14-Pin, PG-TSDSO-14
- Infineon BTS70402EPAXUMA1 High Side 2 Power Switch IC 14-Pin, PG-TSDSO-14