STMicroelectronics L9825TR Low Side, Low Side Power Switch IC 20-Pin, PowerSO-20
- RS庫存編號:
- 214-970
- 製造零件編號:
- L9825TR
- 製造商:
- STMicroelectronics
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 件)*
TWD208.00
(不含稅)
TWD218.40
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 543 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD208.00 |
* 參考價格
- RS庫存編號:
- 214-970
- 製造零件編號:
- L9825TR
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Product Type | Power Switch IC | |
| Power Switch Type | Low Side | |
| Power Switch Topology | Low Side | |
| Number of Outputs | 8 | |
| Package Type | PowerSO-20 | |
| Pin Count | 20 | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Product Type Power Switch IC | ||
Power Switch Type Low Side | ||
Power Switch Topology Low Side | ||
Number of Outputs 8 | ||
Package Type PowerSO-20 | ||
Pin Count 20 | ||
- COO (Country of Origin):
- MY
The STMicroelectronics Octal Low-Side Driver Circuit, dedicated for automotive applications. Output voltage clamping is provided for flyback current recirculation, when inductive loads are driven. Chip Select and Serial Peripheral Interface for outputs control and diagnostic data transfer.
Overcurrent shutdown at outputs 1 to 6
Output status data available on the spi
相關連結
- STMicroelectronics L6376D013TR High Side 4 PowerSO-20
- STMicroelectronics High Side 4 PowerSO
- STMicroelectronics L6376D High Side 4 PowerSO
- STMicroelectronics L9651 Low Side SO-20POW
- STMicroelectronics ISO808TR High Side PowerSO-36
- STMicroelectronics ISO808A High Side PowerSO-36
- STMicroelectronics ISO808A-1 High Side PowerSO-36
- STMicroelectronics ISO808TR-1 High Side PowerSO-36