Schneider Electric EVCP200D5N12, Power Factor Controller 60 Hz 480 V ac

小計(1 件)*

TWD2,065,652.00

(不含稅)

TWD2,168,934.60

(含稅)

Add to Basket
選擇或輸入數量
下方訂單 TWD1,300.00(不含稅)成本 TWD500.00。
暫時缺貨
  • 2026年3月16日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD2,065,652.00

* 參考價格

RS庫存編號:
346-774
製造零件編號:
EVCP200D5N12
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Product Type

Power Factor Controller

Switching Frequency

60Hz

Mount Type

Floor

Minimum Supply Voltage

380V ac

Maximum Supply Voltage

480V ac

Minimum Operating Temperature

0°C

Height

2100mm

Length

600mm

Width

900 mm

Standards/Approvals

CE (LVD+RoHS), UL 62368-1 Listed, CB Certificate and Report (IEC 62368-1/IEC 60950-1), CSA 62368-1 Listed, IEC 62368-1 Listed, EN 62368-1 Listed

Maximum Operating Temperature

50°C

COO (Country of Origin):
IN
The Schneider Electric Active power correction solution help to stabilize electrical networks by providing swift power factor correction and load balancing. It is specifically designed for harsh electrical conditions, for heavy industrial applications including mission critical environments. It can be connected on Low Voltage networks rated 380 Volt to 480 Volt. It is specified for a standard Root Mean Square output current rating of 200 Amps. The enclosure is floor standing, allow cable entry from top or bottom and is delivered in RAL7035 light grey.

RoHS compliant

Mercury free

IP54 protection rated

相關連結