Schneider Electric EVCP120D5N12, Power Factor Controller 60 Hz 480 V ac
- RS庫存編號:
- 341-246
- 製造零件編號:
- EVCP120D5N12
- 製造商:
- Schneider Electric
小計(1 件)*
TWD1,561,827.00
(不含稅)
TWD1,639,918.35
(含稅)
添加 1 件 件可免費送貨
暫時缺貨
- 從 2026年3月16日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD1,561,827.00 |
* 參考價格
- RS庫存編號:
- 341-246
- 製造零件編號:
- EVCP120D5N12
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Product Type | Power Factor Controller | |
| Switching Frequency | 60Hz | |
| Mount Type | Floor | |
| Minimum Supply Voltage | 380V ac | |
| Maximum Supply Voltage | 480V ac | |
| Minimum Operating Temperature | 0°C | |
| Length | 500mm | |
| Width | 800 mm | |
| Standards/Approvals | CSA C22.2 No. 14, RCM, EN 60439-1, EN 61000-6-4, UL 508, CSA C22.2 No 60947-1-07, cULus EU RoHS Directive, CE, ABS, UL 60947-1 | |
| Height | 2100mm | |
| Maximum Operating Temperature | 50°C | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Product Type Power Factor Controller | ||
Switching Frequency 60Hz | ||
Mount Type Floor | ||
Minimum Supply Voltage 380V ac | ||
Maximum Supply Voltage 480V ac | ||
Minimum Operating Temperature 0°C | ||
Length 500mm | ||
Width 800 mm | ||
Standards/Approvals CSA C22.2 No. 14, RCM, EN 60439-1, EN 61000-6-4, UL 508, CSA C22.2 No 60947-1-07, cULus EU RoHS Directive, CE, ABS, UL 60947-1 | ||
Height 2100mm | ||
Maximum Operating Temperature 50°C | ||
- COO (Country of Origin):
- IN
The Schneider Electric Active power correction solution help stabilize electrical networks by providing swift power factor correction and load balancing. It is specifically designed for harsh electrical conditions, for heavy industrial applications including mission critical environments. It can be connected on Low Voltage networks rated 380 Volt to 480 Volt. It is specified for a standard Root Mean Square output current rating of 120 Amps. The enclosure is floor standing, allow cable entry from top or bottom and is delivered in RAL7035 light grey.
RoHS compliant
Mercury free
IP54 protection rated
相關連結
- Schneider Electric EVCP200D5N12, Power Factor Controller 60 Hz 480 V ac
- Schneider Electric VPL12N, Power Factor Pre-Regulator Circuit 60 Hz 550 V ac
- Schneider Electric IMDIM15H, Power Factor Controller 230 V ac
- Schneider Electric Power Factor Correction Capacitor 60 kvar
- Schneider Electric Power Factor Correction Capacitor 350 kvar
- Schneider Electric Power Factor Correction Capacitor 12.5 kvar
- Schneider Electric Power Factor Correction Capacitor 175 kvar
- Schneider Electric Power Factor Correction Capacitor 300 kvar