Schneider Electric Power Factor Correction Capacitor PFC 15 kvar 18 kvar 3
- RS庫存編號:
- 211-2689
- 製造零件編號:
- BLRCH150A180B40
- 製造商:
- Schneider Electric
享受批量購買折扣
額外添加5件可節省TWD2,985.00
查看批量定價選項小計(1 件)*
TWD19,887.00
(不含稅)
TWD20,881.35
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2027年1月04日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | TWD19,887.00 | - |
| 5 + | TWD19,290.00 | TWD2,985.00 |
* 參考價格
- RS庫存編號:
- 211-2689
- 製造零件編號:
- BLRCH150A180B40
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Product Type | Power Factor Correction Capacitor PFC | |
| Rated DC Voltage | 415V dc | |
| Standards/Approvals | IEC 60831-2, IEC 60831-1 | |
| Weight | 1.6kg | |
| Diameter | 90mm | |
| Mount Type | Horizontal and Vertical Mount | |
| Series | VarplusCan | |
| Width | 70mm | |
| Minimum Operating Temperature | -25°C | |
| Height | 242mm | |
| Length | 250mm | |
| kVAr 50Hz | 15kvar | |
| Tolerance | -5 → 10 % | |
| kVAr 60Hz | 18kvar | |
| Maximum Operating Temperature | 55°C | |
| Number of Phases | 3 | |
| Terminal Type | Clamp Terminal | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Product Type Power Factor Correction Capacitor PFC | ||
Rated DC Voltage 415V dc | ||
Standards/Approvals IEC 60831-2, IEC 60831-1 | ||
Weight 1.6kg | ||
Diameter 90mm | ||
Mount Type Horizontal and Vertical Mount | ||
Series VarplusCan | ||
Width 70mm | ||
Minimum Operating Temperature -25°C | ||
Height 242mm | ||
Length 250mm | ||
kVAr 50Hz 15kvar | ||
Tolerance -5 → 10 % | ||
kVAr 60Hz 18kvar | ||
Maximum Operating Temperature 55°C | ||
Number of Phases 3 | ||
Terminal Type Clamp Terminal | ||
- COO (Country of Origin):
- IN
The Schneider Electric VarPlus Can capacitors are constructed internally with single-phase capacitor elements. Each capacitor element is manufactured with metallized polypropylene film as the dielectric, having features such as heavy edge, slope metallization and wave-cut profile to ensure increased current handling capacity and reduced temperature rise. Sticky resin which give good thermal conductivity and mechanical stability allows the capacitor to carry higher overloads.
Saving in panel space due to compact design and higher kvar range
High Performance & Long life
High over current handling
Unique disconnection system and in-built discharge device
Flexibility in installation - upright and horizontal
相關連結
- Schneider Electric Power Factor Correction Capacitor PFC 15 kvar 18 kvar
- Schneider Electric Power Factor Correction Capacitor PFC 12.5 kvar 15 kvar 3
- Schneider Electric Power Factor Correction Capacitor PFC 20 kvar 24 kvar
- Schneider Electric Power Factor Correction Capacitor PFC 30 kvar 36 kvar
- Schneider Electric Power Factor Correction Capacitor PFC 13.8 kvar 16.5 kvar
- Schneider Electric Power Factor Correction Capacitor PFC 33.9 kvar 40.7 kvar 3
- Schneider Electric Power Factor Correction Capacitor PFC 20 kvar 24 kvar 3
- Schneider Electric Power Factor Correction Capacitor PFC 17 kvar 20.4 kvar 3