Schneider Electric Power Factor Correction Capacitor 22.7 kvar 27.2 kvar
- RS庫存編號:
- 653-969
- 製造零件編號:
- BLRCH227A272B48
- 製造商:
- Schneider Electric
小計(1 件)*
TWD7,631.00
(不含稅)
TWD8,012.55
(含稅)
庫存資訊目前無法存取 - 請稍後再回來查看
單位 | 每單位 |
|---|---|
| 1 + | TWD7,631.00 |
* 參考價格
- RS庫存編號:
- 653-969
- 製造零件編號:
- BLRCH227A272B48
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Product Type | Power Factor Correction Capacitor | |
| Weight | 0.7kg | |
| Diameter | 50mm | |
| Standards/Approvals | IEC 60831-1, IEC 60831-2 | |
| Mount Type | Horizontal | |
| Series | Hduty | |
| Height | 245mm | |
| kVAr 50Hz | 22.7kvar | |
| kVAr 60Hz | 27.2kvar | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -25°C | |
| Terminal Type | Double FASTON | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Product Type Power Factor Correction Capacitor | ||
Weight 0.7kg | ||
Diameter 50mm | ||
Standards/Approvals IEC 60831-1, IEC 60831-2 | ||
Mount Type Horizontal | ||
Series Hduty | ||
Height 245mm | ||
kVAr 50Hz 22.7kvar | ||
kVAr 60Hz 27.2kvar | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -25°C | ||
Terminal Type Double FASTON | ||
The Schneider Electric Capacitor is designed for demanding applications, providing robust performance in power factor correction. This heavy-duty capacitor supports network frequencies of 50/60 Hz, delivering 22.7 kvar at 480V for 50 Hz and 27.2 kvar at 480V for 60 Hz. Engineered for both indoor installation and versatility in mounting, it exceeds tough operational standards while maintaining reliability. Its unique dielectric material, a metallized polypropylene film, ensures minimal dielectric losses and sustained efficiency, making it an ideal choice for extending equipment lifetimes and maximising performance in electrical systems. With a service life of up to 130,000 hours, it embodies sustainability while ensuring optimal functionality.
Maximises power efficiency with up to 27.2 kvar output
Standard network frequencies of 50/60 Hz to suit diverse applications
Advanced dielectric materials reduce losses to less than 0.5 W/kVAr
Permits continuous operation with a high overcurrent capacity
Integrated with ClampTite terminals for secure connections
Compliant with IEC standards for quality assurance
Designed with a height of 242 mm and a diameter of 116 mm, fitting various installations
Environmentally conscious packaging made from recycled materials, showcasing commitment to sustainability
Ensures a temperature operation range from -25°C to 55°C for adaptability in various environments
Outstanding service life of 130,000 hours for enhanced longevity
相關連結
- Schneider Electric Power Factor Correction Capacitor 10.9 kvar 13 kvar
- Schneider Electric Power Factor Correction Capacitor 2.5 kvar 3 kvar
- Schneider Electric Power Factor Correction Capacitor 15.5 kvar 18.6 kvar
- Schneider Electric Power Factor Correction Capacitor 20.8 kvar 25 kvar
- Schneider Electric Power Factor Correction Capacitor 8.8 kvar 10.6 kvar
- Schneider Electric Power Factor Correction Capacitor 37.7 kvar 45.2 kvar
- Schneider Electric Power Factor Correction Capacitor 25 kvar 30 kvar
- Schneider Electric Power Factor Correction Capacitor 28.8 kvar 34.6 kvar