Schneider Electric Power Factor Correction Capacitor 12.5 kvar
- RS庫存編號:
- 358-109
- 製造零件編號:
- LVR05125B48T
- 製造商:
- Schneider Electric
小計(1 件)*
TWD33,019.00
(不含稅)
TWD34,669.95
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年10月12日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD33,019.00 |
* 參考價格
- RS庫存編號:
- 358-109
- 製造零件編號:
- LVR05125B48T
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Product Type | Power Factor Correction Capacitor | |
| Rated AC Voltage | 480V ac | |
| Standards/Approvals | RoHS, REACH, IEC 60068 | |
| Weight | 13kg | |
| Width | 240mm | |
| Series | SAH | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| kVAr 60Hz | 12.5kvar | |
| Tolerance | -5 5 % | |
| Height | 220mm | |
| Terminal Type | Pad Terminal | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Product Type Power Factor Correction Capacitor | ||
Rated AC Voltage 480V ac | ||
Standards/Approvals RoHS, REACH, IEC 60068 | ||
Weight 13kg | ||
Width 240mm | ||
Series SAH | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
kVAr 60Hz 12.5kvar | ||
Tolerance -5 5 % | ||
Height 220mm | ||
Terminal Type Pad Terminal | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Anti-Harmonic PowerLogic PFC detuned reactor is rated at 12.5 kVAR and operates at 252 Hz (4.2) with a 5.7% detuning. It is designed for 60 Hz, 480V systems, providing harmonic filtering and improving power factor correction (PFC) while protecting equipment from voltage distortions caused by harmonics in electrical systems.
EU RoHS Directive
Mercury free
相關連結
- Schneider Electric Power Factor Correction Capacitor 12.5 kvar
- Schneider Electric Power Factor Correction Capacitor PFC 12.5 kvar 15 kvar 3
- Schneider Electric Power Factor Correction Capacitor 82.9 μF 12.5 kvar 15 kvar 3
- Schneider Electric Power Factor Correction Capacitor 36.8 μF 12.5 kvar 15 kvar 3
- Schneider Electric Power Factor Correction Capacitor 2.5 kvar 3 kvar
- Schneider Electric Power Factor Correction Capacitor 10.9 kvar 13 kvar
- Schneider Electric Power Factor Correction Capacitor 62 kvar 8.8 kvar
- Schneider Electric Power Factor Correction Capacitor 22.2 kvar 26.6 kvar