Schneider Electric Power Factor Correction Capacitor 125 kvar

小計(1 件)*

TWD618,290.00

(不含稅)

TWD649,204.50

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年11月17日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD618,290.00

* 參考價格

RS庫存編號:
341-079
製造零件編號:
VLVAF2P03509AK
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Product Type

Power Factor Correction Capacitor

Rated AC Voltage

415V ac

Weight

350kg

Standards/Approvals

IEC 61921, IEC 61439-1, EAC, CE, IEC 61439-2, ASEFA

Mount Type

Indoor

Width

800mm

kVAr 50Hz

125kvar

Tolerance

-5 → 10 %

Minimum Operating Temperature

-5°C

Height

1.4m

Maximum Operating Temperature

45°C

Series

VarSet

Length

600mm

COO (Country of Origin):
FR
The Schneider Electric Capacitor bank is designed for a rated voltage of 400V, ensuring reliable power factor correction in electrical systems. It features a robust IK10 degree of protection, making it highly resistant to mechanical impacts. Suitable for operation in ambient air temperatures ranging from -5°C to 45°C, it complies with international standards IEC 61439-1 and IEC 61921, ensuring safety and performance in industrial applications.

EU RoHS Directive

Mercury free

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。