TE Connectivity SPD Precision Potentiometer Bracket Mount, SPD-50-3
- RS庫存編號:
- 212-683
- 製造零件編號:
- SPD-50-3
- 製造商:
- TE Connectivity
小計(1 件)*
TWD32,311.00
(不含稅)
TWD33,926.55
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 8 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD32,311.00 |
* 參考價格
- RS庫存編號:
- 212-683
- 製造零件編號:
- SPD-50-3
- 製造商:
- TE Connectivity
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | TE Connectivity | |
| Potentiometer Type | Precision | |
| Product Type | Potentiometer | |
| Element Material | Plastic | |
| Mount Type | Bracket Mount | |
| Termination Style | M12 Connector | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Height | 64mm | |
| Series | SPD | |
| 選取全部 | ||
|---|---|---|
品牌 TE Connectivity | ||
Potentiometer Type Precision | ||
Product Type Potentiometer | ||
Element Material Plastic | ||
Mount Type Bracket Mount | ||
Termination Style M12 Connector | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Height 64mm | ||
Series SPD | ||
The TE Connectivity compact stringpot provides the ultimate in ease-of-use and flexibility. This sensor fits in small spaces, doesnt need perfect alignment, mounts
in just about any direction imaginable and has a unique circuit that lets the user choose 4 to 20mA or 0 to 10 VDC output on the fly.
Suited for IP67
Plastic-hybrid precision potentiometer
相關連結
- TE Connectivity SPD Precision Potentiometer Bracket Mount, SPD-25-3
- TE Connectivity SPD Precision Potentiometer 1-Gang Panel, SPD-12-3
- TE Connectivity SPD Precision Potentiometer 1-Gang Panel, SPD-4-3
- TE Connectivity SKH Precision Potentiometer Bracket Mount, SKH-250-4
- TE Connectivity SGD Precision Potentiometer Bracket Mount, SGD-80-3
- TE Connectivity SGD Precision Potentiometer Bracket Mount, SGD-120-3
- TE Connectivity SP1 10 kΩ Precision Potentiometer Bracket Mount, SP1-4
- TE Connectivity SM1 10 kΩ Precision Potentiometer Bracket Mount, SM1-7