TE Connectivity SM2 10 kΩ Precision Potentiometer Bracket Mount, SM2-25
- RS庫存編號:
- 212-687
- 製造零件編號:
- SM2-25
- 製造商:
- TE Connectivity
小計(1 件)*
TWD19,480.00
(不含稅)
TWD20,454.00
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD19,480.00 |
* 參考價格
- RS庫存編號:
- 212-687
- 製造零件編號:
- SM2-25
- 製造商:
- TE Connectivity
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | TE Connectivity | |
| Product Type | Potentiometer | |
| Potentiometer Type | Precision | |
| Maximum Resistance | 10kΩ | |
| Power Rating | 2W | |
| Element Material | Plastic | |
| Mount Type | Bracket Mount | |
| Minimum Operating Temperature | 18°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 43mm | |
| Standards/Approvals | RoHS | |
| Series | SM2 | |
| 選取全部 | ||
|---|---|---|
品牌 TE Connectivity | ||
Product Type Potentiometer | ||
Potentiometer Type Precision | ||
Maximum Resistance 10kΩ | ||
Power Rating 2W | ||
Element Material Plastic | ||
Mount Type Bracket Mount | ||
Minimum Operating Temperature 18°C | ||
Maximum Operating Temperature 70°C | ||
Height 43mm | ||
Standards/Approvals RoHS | ||
Series SM2 | ||
The TE Connectivity SM2 is the perfect sensing solution when tight space is an issue. With its rugged compact design, handy mounting bracket and a 40-inch electrical cable for easy signal connection, the SM2 is the perfect solution for the OEM and single piece users alike.
Suited for IP50
Plastic-hybrid precision potentiometer
相關連結
- TE Connectivity SM2 10 kΩ Precision Potentiometer 1-Gang Panel, SM2-7
- TE Connectivity SPD Precision Potentiometer Bracket Mount, SPD-25-3
- TE Connectivity SP1 10 kΩ Precision Potentiometer Bracket Mount, SP1-4
- TE Connectivity SM1 10 kΩ Precision Potentiometer Bracket Mount, SM1-7
- TE Connectivity SM1 10 kΩ Precision Potentiometer Bracket Mount, SM1-12
- TE Connectivity SP2 10 kΩ Linear Potentiometer Bracket Mount, SP2-25
- TE Connectivity SP1 10 kΩ Linear Potentiometer Bracket Mount, SP1-25
- TE Connectivity SM1 10 kΩ Precision Potentiometer 1-Gang Panel, SM1-25