Festo 30 mm Bellow Nitrile Rubber (NBR) Suction Cup ESS-30-BN M6

小計(1 件)*

TWD627.00

(不含稅)

TWD658.35

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 33 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD627.00

* 參考價格

RS庫存編號:
203-8457
製造零件編號:
ESS-30-BN
製造商:
Festo
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Festo

Pad Diameter

30mm

Connection Size

M6

Product Type

Suction Cup

Pad Type

Bellow

Pad Material

Nitrile Rubber (NBR)

Connection Type

Vacuum Port

Series

ESS

Holding Force

26.2N

Vacuum Entry Direction

Position of Connection On Top

Standards/Approvals

RoHS

Model Number

189382

COO (Country of Origin):
JP

Festo ESS Series Suction Cup, 30mm Pad Diameter, 26.2N Holding Force - ESS-30-BN, Numeric Part Number: 189382


This suction cup provides vacuum gripping for automated handling and pick-and-place tasks in industrial settings. It uses a flexible, corrugated pad designed to conform to surfaces and connects via a Compact threaded vacuum port, making it appropriate for integration into pneumatic systems and end-of-arm tooling in electronics and mechanical production lines.

Features and Benefits:


• Nitrile rubber pad offers oil-resistant sealing and long service life
• Bellow-style profile improves conformity to uneven surfaces
• M6 threaded connection enables compact, secure mounting
• 26.2N holding capacity supports small-part manipulation
• Vacuum entry located on TOP simplifies routing of tubing

Applications


• Suitable for PCB component pick-and-place in electronics assembly
• Ideal for handling small metal parts on mechanical lines
• Used with automated feeders for electrical component transfer
• Can be used for light-duty gripping in robotic end-effectors

What material properties affect compatibility with greased surfaces?


The pad is MADE from nitrile rubber, which exhibits resistance to oils and light greases, helping maintain a seal where silicone materials would degrade.

How does the pad geometry influence repeatable placement?


The bellow configuration allows elastic compression and rebound, improving seal formation on uneven faces and aiding consistent release and placement cycles.

What mounting considerations apply when integrating into Compact tooling?


The connection uses an M6 thread and a vacuum entry positioned on top, allowing tight spatial arrangements and straightforward tubing orientation without lateral interference.

For what size of workpiece is the holding capability most suitable?


With a holding force of 26.2N, the component is intended for small, lightweight items where moderate grip strength is sufficient for automated transfer.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。