SMC 50 mm Flat Vacuum Pad ZPB2K50-B5 M5 x 0.8
- RS庫存編號:
- 646-333
- 製造零件編號:
- ZPB2K50-B5
- 製造商:
- SMC
小計(1 件)*
TWD2,333.00
(不含稅)
TWD2,449.65
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD2,333.00 |
* 參考價格
- RS庫存編號:
- 646-333
- 製造零件編號:
- ZPB2K50-B5
- 製造商:
- SMC
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SMC | |
| Connection Size | M5 x 0.8 | |
| Pad Diameter | 50mm | |
| Product Type | Vacuum Pad | |
| Pad Type | Flat | |
| Connection Type | Male | |
| Series | ZP | |
| With Buffer | Yes | |
| Vacuum Entry Direction | Vertical | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 SMC | ||
Connection Size M5 x 0.8 | ||
Pad Diameter 50mm | ||
Product Type Vacuum Pad | ||
Pad Type Flat | ||
Connection Type Male | ||
Series ZP | ||
With Buffer Yes | ||
Vacuum Entry Direction Vertical | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Vacuum pad buffer designed to provide cushioning and improve stability during suction for flat or lightly curved vacuum pads. It helps absorb impact and maintains consistent vacuum hold during pickup and release cycles. This buffer features compatible port fittings for seamless connection with vacuum systems. It ensures reliable performance even in harsh operating environments.
Durable construction
Lightweight construction minimizes load on actuators
Suitable for use in a wide range of industrial applications
相關連結
- SMC 20 mm Flat Vacuum Pad ZPB2K20-B5 M5 x 0.8
- SMC 50 mm Flat Vacuum Pad ZPB2J50-B5 M5 x 0.8
- SMC 20 mm Flat Vacuum Pad ZPB2J20-B5 M5 x 0.8
- SMC 8 mm Flat Silicon Rubber Vacuum Pad ZPT08US-B5 M5 x 0.8
- SMC 16 mm Flat Silicon Rubber Vacuum Pad ZPT16US-B5 M5 x 0.8
- SMC 32 mm Flat Silicon Rubber Vacuum Pad ZPT32US-B5 M5 x 0.8
- SMC 13 mm Flat Silicon Rubber Vacuum Pad ZPT13US-B5 M5 x 0.8
- SMC 4 mm Flat Silicon Rubber Vacuum Pad ZPT04US-B5 M5 x 0.8