SMC 20 mm Flat Vacuum Pad ZPB2J20-B5 M5 x 0.8

小計(1 件)*

TWD1,156.00

(不含稅)

TWD1,213.80

(含稅)

Add to Basket
選擇或輸入數量
有限的庫存
  • 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD1,156.00

* 參考價格

RS庫存編號:
646-329
製造零件編號:
ZPB2J20-B5
製造商:
SMC
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SMC

Connection Size

M5 x 0.8

Product Type

Vacuum Pad

Pad Diameter

20mm

Pad Type

Flat

Connection Type

Male

Series

ZP

With Buffer

Yes

Vacuum Entry Direction

Vertical

Standards/Approvals

RoHS

The SMC Vacuum pads from ZP Series offer a complete line of pad options to meet all of your handling and transfer needs. A wide range of sizes, shapes and materials allow design engineers the flexibility to choose the appropriate pad configuration, it suitable for a variety of routine and unusual lifting applications.

Vacuum pad with locking ring

Replacement part

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。