Norgren T72 Series, Shuttle Valve OR Logic Function 17 bar Max Operating Pressure
- RS庫存編號:
- 239-0838
- 製造零件編號:
- T72T-2GA-P1N
- 製造商:
- Norgren
小計(1 件)*
TWD4,858.00
(不含稅)
TWD5,100.90
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 17 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD4,858.00 |
* 參考價格
- RS庫存編號:
- 239-0838
- 製造零件編號:
- T72T-2GA-P1N
- 製造商:
- Norgren
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Norgren | |
| Product Type | Shuttle Valve | |
| Logic Function | OR | |
| Series | T72 | |
| Maximum Operating Pressure | 17 bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Norgren | ||
Product Type Shuttle Valve | ||
Logic Function OR | ||
Series T72 | ||
Maximum Operating Pressure 17 bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- MX



IMI Norgren Pneumatic Shuttle Valve, Threaded Inlet and Outlet Ports, M5 Tapped Exhaust - T72 Series - T72T-2GA-P1N
This IMI Norgren pneumatic shuttle valve makes compressed-air control a breeze. Configured to let you move substances both up and downstream, it's a versatile choice for many industrial applications. The unit's body is made from corrosion-resistant zinc, so you can use it in humid spots. Nitrile elastomers keep out oil and contaminants for a longer lifespan. To boost workplace safety, the valve's sliding blade can be locked in the closed position using a padlock to prevent accidental opening.
Features & Benefits
• 17 bar maximum operating pressure for heavy-duty applications
• G1/4 female thread type means it's widely compatible
• Low weight of 0.39kg so it won't add excess strain on your system
• Suited to both inline and modular installation so it's versatile
Applications
• Industrial hydraulics
• Dental devices
• Air compression systems
• Commercial transportation workshops
Can I use this valve at sub-zero temperatures?
Yes. This valve has an ambient temperature range of -34°C to +65°C, so it's a reliable choice for sub-zero conditions. For reliably smooth running, the air supply should be dry enough to avoid ice formation at +2°C and below.
相關連結
- Norgren T72 Series, Shuttle Valve OR Logic Function 17 bar Max Operating Pressure
- Norgren R74G Series, Shuttle Valve OR Logic Function 17 bar Max Operating Pressure
- SMC Pneumatic Shuttle Valve OR Logic Function 10 bar Max Operating Pressure
- SMC VR12 Series AND Logic Function 1 Mpa Max Operating Pressure
- SMC VM Series, Pneumatic Shuttle Valve 440L/min OR Logic Function 1 Mpa Max Operating Pressure
- Crouzet 81 Series, Pneumatic Shuttle Valve 200 NL/min OR Logic Function 8 bar Max Operating Pressure
- SMC VR12 Series, Pneumatic Shuttle Valve 420 L/min OR Logic Function 1 Mpa Max Operating Pressure
- SMC VM Series, Pneumatic Shuttle Valve 210 L/min OR Logic Function 1 Mpa Max Operating Pressure