SMC VR1220 Series, Pneumatic Logic Element Function Fitting 589 L/min 10 bar Max Operating Pressure
- RS庫存編號:
- 456-969
- 製造零件編號:
- EVR1220-F02
- 製造商:
- SMC
小計(1 件)*
TWD1,012.00
(不含稅)
TWD1,062.60
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 7 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD1,012.00 |
* 參考價格
- RS庫存編號:
- 456-969
- 製造零件編號:
- EVR1220-F02
- 製造商:
- SMC
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SMC | |
| Product Type | Pneumatic Logic Element Function Fitting | |
| Series | VR1220 | |
| Maximum Flow Rate | 589L/min | |
| Minimum Operating Pressure | 10bar | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 SMC | ||
Product Type Pneumatic Logic Element Function Fitting | ||
Series VR1220 | ||
Maximum Flow Rate 589L/min | ||
Minimum Operating Pressure 10bar | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC relay valve is designed specifically for controlling pneumatic signal lines, offering precision in managing air pressure within systems. Engineered to optimise performance, this valve integrates seamlessly with one-touch fittings, ensuring a reliable connection for various tubing diameters. With its lightweight construction and robust materials, it delivers outstanding stability, making it ideal for diverse applications in the realm of automation. The valve guarantees consistent operation even under varying conditions, addressing the needs of modern pneumatic systems while enhancing the overall efficiency of machinery.
Lightweight design facilitates easy installation and placement
Tailored for enhanced performance in pneumatic signal control
Compatible with various tubing materials for flexibility in usage
Robust construction ensures long-lasting durability and reliability
Designed to meet stringent automation requirements with precision
Integrates seamlessly with existing setups for straightforward upgrades
相關連結
- SMC Pneumatic Shuttle Valve OR Logic Function 10 bar Max Operating Pressure
- SMC VR1220 Series, Pneumatic Shuttle Valve 589 L/min 10 bar Max Operating Pressure
- SMC VR1210 Series, Pneumatic Logic Element Function Fitting 589 L/min 10 bar Max Operating Pressure
- SMC VR1210F Series, Pneumatic Shuttle Valve 589 L/min AND Logic Function 10 bar Max Operating Pressure
- Norgren T72 Series, Shuttle Valve OR Logic Function 17 bar Max Operating Pressure
- Norgren R74G Series, Shuttle Valve OR Logic Function 17 bar Max Operating Pressure
- Parker Series ZSRA Series, Shuttle Valve 5L/min Shuttle Logic Function 350 bar Max Operating Pressure
- SMC VR12 Series Shuttle Logic Function 1 Mpa Max Operating Pressure