SMC VR1210F Series, Pneumatic Shuttle Valve 589 L/min AND Logic Function 10 bar Max Operating Pressure

小計(1 件)*

TWD793.00

(不含稅)

TWD832.65

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 加上 14 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD793.00

* 參考價格

RS庫存編號:
425-524
製造零件編號:
VR1210F-23
製造商:
SMC
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SMC

Logic Function

AND

Product Type

Pneumatic Shuttle Valve

Series

VR1210F

Maximum Flow Rate

589L/min

Minimum Operating Pressure

10bar

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

The SMC relay valve is designed for precise control in pneumatic systems. Offering a robust construction for reliable operation, this valve is specifically engineered to manage pneumatic signal lines effectively. With the ability to handle pressures up to 1 MPa, it ensures optimal performance even in demanding environments. This model facilitates seamless integration into various pneumatic applications, whether in industrial machinery or automated processes. Its compact size allows for easy installation, making it an ideal choice for both new installations and upgrades. The valve’s compatibility with multiple tubing sizes enhances its flexibility, while its durable build guarantees longevity and reduced maintenance needs. Designed for efficiency, this relay valve significantly improves the responsiveness of pneumatic systems, ensuring that your operation runs smoothly and effectively.

Compact design allows for easy integration into existing systems

Operates effectively within a wide range of pressures for versatile applications

Constructed with durable materials ensuring a long lifespan and reliability

Compatible with various tubing sizes, enhancing flexibility

Facilitates precise control of pneumatic signals for improved system responsiveness

Lightweight build reduces strain on system components

Easy-to-install design saves time during setup and maintenance

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。