SMC 200L/s Rc 3/8 Pneumatic Separator, 1 bar to 1 Mpa

小計(1 件)*

TWD6,216.00

(不含稅)

TWD6,526.80

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年12月03日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD6,216.00

* 參考價格

RS庫存編號:
234-4163
製造零件編號:
AMJ4000-F03
製造商:
SMC
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SMC

Product Type

Pneumatic Separator

Port Size

Rc 3/8

Maximum Flow Rate

200L/s

Connection Thread Standard

Rc

Series

AMJ

Seal Material

Nitrile Rubber (NBR)

Maximum Operating Pressure

1 Mpa

Minimum Operating Temperature

5°C

Minimum Operating Pressure

1bar

Maximum Operating Temperature

60°C

Overall Width

53mm

Overall Height

53mm

Standards/Approvals

No

Bowl Material

Polycarbonate

COO (Country of Origin):
JP
The SMC series AMJ is effective for removing water droplets from the air sucked into vacuum pumps and ejectors. Over 90% of droplets can be removed through the use of a special water droplet removing element. The provision of a drain cock makes it possible to discharge the drain manually after breaking the vacuum.

Removes water droplets from air by simply installing in vacuum lines

Prevents malfunction of vacuum pumps and ejectors

Over 90% of water droplets can be removed using a dedicated element

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。