SMC 300 L/min G 1/2 Pneumatic Separator, 0.1 MPa to 100 bar

小計(1 件)*

TWD5,646.00

(不含稅)

TWD5,928.30

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年12月14日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD5,646.00

* 參考價格

RS庫存編號:
655-661
製造零件編號:
AMJ4000-F03B-J
製造商:
SMC
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SMC

Product Type

Pneumatic Separator

Port Size

G 1/2

Sub Type

Drain Separator for Vacuum

Maximum Flow Rate

300L/min

Series

AMJ40

Maximum Operating Pressure

100 bar

Maximum Operating Temperature

60°C

Minimum Operating Pressure

0.1MPa

Standards/Approvals

RoHS

Overall Width

53mm

Overall Height

205mm

Bowl Material

Aluminium Die Cast

COO (Country of Origin):
JP
The SMC Vacuum drain separator engineered to remove condensate and contaminants from vacuum lines without disrupting system performance. It’s optimized for high-efficiency drainage in low-pressure environments, making it ideal for precision vacuum applications. Its compact, modular form ensures easy integration into existing setups.

Easy element replacement

G type thread

Drain without valve function

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。