SMC 350 L/min 3/8 in G Pneumatic Separator, 0.5 bar to 10 bar

小計(1 件)*

TWD7,863.00

(不含稅)

TWD8,256.15

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 1 件從 2026年11月26日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD7,863.00

* 參考價格

RS庫存編號:
395-280
製造零件編號:
AMG350C-F03D
製造商:
SMC
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SMC

Product Type

Pneumatic Separator

Port Size

3/8 in G

Maximum Flow Rate

350L/min

Connection Thread Standard

G

Series

AMG

Maximum Operating Pressure

10 bar

Maximum Operating Temperature

60°C

Minimum Operating Pressure

0.5bar

Standards/Approvals

RoHS

Bowl Material

Stainless Steel

COO (Country of Origin):
JP
The SMC Water separator designed to efficiently remove water droplets and impurities from compressed air, ensuring optimal performance in pneumatic systems. It is compact and lightweight, making it suitable for various industrial applications.

High water removal efficiency

Durable construction

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。