Festo, NEBV Series, For Use With Screw lock With hex A/F13, On Solenoid Valve via M3 Central Screw
- RS庫存編號:
- 288-2849
- 製造零件編號:
- NEBV-B2W3-K-0.3-N-M12W3
- 製造商:
- Festo
小計(1 件)*
TWD684.00
(不含稅)
TWD718.20
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD684.00 |
* 參考價格
- RS庫存編號:
- 288-2849
- 製造零件編號:
- NEBV-B2W3-K-0.3-N-M12W3
- 製造商:
- Festo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Festo | |
| Product Type | Cable Lead | |
| Series | NEBV | |
| Connection Type A | Socket | |
| For Use With | Screw lock With hex A/F13, On Solenoid Valve via M3 Central Screw | |
| Connection Type B | M12 x 1 | |
| Length | 300mm | |
| Standards/Approvals | RoHS | |
| Model Number | 3579463 | |
| 選取全部 | ||
|---|---|---|
品牌 Festo | ||
Product Type Cable Lead | ||
Series NEBV | ||
Connection Type A Socket | ||
For Use With Screw lock With hex A/F13, On Solenoid Valve via M3 Central Screw | ||
Connection Type B M12 x 1 | ||
Length 300mm | ||
Standards/Approvals RoHS | ||
Model Number 3579463 | ||
- COO (Country of Origin):
- DE
The Festo connecting cable is designed to meet the electrical connection needs of various industrial applications. With a range of impressive technical specifications and features, this cable ensures reliable and efficient performance in different scenari
Angular design for easy installation on solenoid valves
IP67 degree of protection for durability in harsh environments
CE marking for compliance with EU RoHS Directive
Moderate corrosion resistance class for longevity
Available in a standard 0.3m length for versatile use
相關連結
- Festo For Use With On Solenoid Valve via M3 Central Screw Controller Side
- Festo For Use With On Solenoid Valve via M2.5 Central Screw
- Festo For Use With On Solenoid Valve via M2 Central Screw
- Festo For Use With Controller Side, On Solenoid Valve via M2 Central Screw
- Festo For Use With On Solenoid Valve via M2.5 Central Screw (Assumption Based on context)
- Festo KMYZ, 193690 On Solenoid Valve via M3 Central Screw
- Festo KMYZ, 550482 On Solenoid Valve via M3 Central Screw
- Festo KMYZ, 550481 On Solenoid Valve via M3 Central Screw