Festo, NEBV Series, For Use With On Solenoid Valve via M3 Central Screw, Screw lock With hex A/F13, Controller Side
- RS庫存編號:
- 288-2845
- 製造零件編號:
- NEBV-A1W3F-P-K-0.3-N-M12W3
- 製造商:
- Festo
小計(1 件)*
TWD674.00
(不含稅)
TWD707.70
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD674.00 |
* 參考價格
- RS庫存編號:
- 288-2845
- 製造零件編號:
- NEBV-A1W3F-P-K-0.3-N-M12W3
- 製造商:
- Festo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Festo | |
| Product Type | Connecting Cable | |
| Series | NEBV | |
| Connection Type A | EN 175301 803 | |
| For Use With | On Solenoid Valve via M3 Central Screw, Screw lock With hex A/F13, Controller Side | |
| Connection Type B | M12 x 1 | |
| Length | 300mm | |
| Standards/Approvals | RoHS | |
| Model Number | 3679771 | |
| 選取全部 | ||
|---|---|---|
品牌 Festo | ||
Product Type Connecting Cable | ||
Series NEBV | ||
Connection Type A EN 175301 803 | ||
For Use With On Solenoid Valve via M3 Central Screw, Screw lock With hex A/F13, Controller Side | ||
Connection Type B M12 x 1 | ||
Length 300mm | ||
Standards/Approvals RoHS | ||
Model Number 3679771 | ||
- COO (Country of Origin):
- CZ
Festo NEBV Series Connecting Cable, 0.3m Length, M12 x 1 Connection Type - NEBV-A1W3F-P-K-0.3-N-M12W3, Numeric Part Number: 3679771
This connecting cable links EN 175301 803 fittings to M12 x 1 interfaces and is intended for use between controller equipment and solenoid valves. It is manufactured by Festo and configured for a screw-lock connection using an M3 central fastening, providing a Compact 0.3 m lead suitable for cabinet-to-actuator wiring in industrial automation.
Features and Benefits:
• M12 x 1 termination provides secure electrical mating and quick connection
• EN 175301 803 end suits controller-side standard housings and panels
• Screw lock with hex A/F13 delivers stable mechanical retention
• M3 central screw fits solenoid valve mounting points accurately
• 0.3 m cable length minimises excess slack and aids neat routing
• RoHS compliance reduces restricted-substance risk in installations
• EN 175301 803 end suits controller-side standard housings and panels
• Screw lock with hex A/F13 delivers stable mechanical retention
• M3 central screw fits solenoid valve mounting points accurately
• 0.3 m cable length minimises excess slack and aids neat routing
• RoHS compliance reduces restricted-substance risk in installations
Applications
• Suitable for wiring solenoid valves with an M3 central fixing
• Ideal for short-run connections between controllers and valves
• Used with valve manifolds requiring Compact M12 interconnects
• Can be used in control cabinets where EN 175301 803 is standard
• Ideal for short-run connections between controllers and valves
• Used with valve manifolds requiring Compact M12 interconnects
• Can be used in control cabinets where EN 175301 803 is standard
Which end should be fitted to the controller side?
The EN 175301 803 style termination is designed to plug into controller- or panel-side sockets.
How does the cable secure to a solenoid valve?
A central M3 screw fastens through the connector while a hex A/F13 screw-lock anchors the mating thread.
What length is the lead and how does that affect installation?
The lead measures 0.3 m which is intended for short-distance routing to reduce clutter and allow tidy harnessing.
Is this cable suitable for equipment requiring restricted-substance limits?
It meets RoHS requirements, aligning it with applications that limit certain hazardous materials.
相關連結
- Festo For Use With Screw lock With hex A/F13, On Solenoid Valve via M3 Central Screw
- Festo For Use With On Solenoid Valve via M2.5 Central Screw
- Festo For Use With On Solenoid Valve via M2 Central Screw
- Festo For Use With Controller Side, On Solenoid Valve via M2 Central Screw
- Festo For Use With On Solenoid Valve via M2.5 Central Screw (Assumption Based on context)
- Festo KMYZ, 193690 On Solenoid Valve via M3 Central Screw
- Festo KMYZ, 550482 On Solenoid Valve via M3 Central Screw
- Festo KMYZ, 550481 On Solenoid Valve via M3 Central Screw