Festo, VMPA Series, For Use With Festo SE & Co. KG
- RS庫存編號:
- 278-7330
- 製造零件編號:
- VMPA-KMS2-24-10-PUR
- 製造商:
- Festo
小計(1 件)*
TWD13,195.00
(不含稅)
TWD13,854.75
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年11月30日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD13,195.00 |
* 參考價格
- RS庫存編號:
- 278-7330
- 製造零件編號:
- VMPA-KMS2-24-10-PUR
- 製造商:
- Festo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Festo | |
| Product Type | Connector Assembly | |
| Series | VMPA | |
| Connection Type A | Sub D | |
| Connection Type B | Open End Cable | |
| For Use With | Festo SE & Co. KG | |
| Length | 10m | |
| Standards/Approvals | RoHS | |
| Model Number | 533503 | |
| 選取全部 | ||
|---|---|---|
品牌 Festo | ||
Product Type Connector Assembly | ||
Series VMPA | ||
Connection Type A Sub D | ||
Connection Type B Open End Cable | ||
For Use With Festo SE & Co. KG | ||
Length 10m | ||
Standards/Approvals RoHS | ||
Model Number 533503 | ||
- COO (Country of Origin):
- DE
Festo VMPA Series Connector Assembly, 10m Length, Sub D Connection - VMPA-KMS2-24-10-PUR, Numeric Part Number: 533503
This connector assembly provides a reliable Interface between a Sub D plug and an open-ended cable for industrial control systems. It is intended for use with equipment manufactured by Festo and is built to support signal and power routing in automation environments while meeting RoHS environmental restrictions.
Features & Benefits
• 24V compatibility supports typical machine-control voltages
• 10m cable length permits flexible equipment placement
• PUR sheath offers abrasion resistance in industrial settings
• Sub D to open end configuration enables custom wiring terminations
• 10m cable length permits flexible equipment placement
• PUR sheath offers abrasion resistance in industrial settings
• Sub D to open end configuration enables custom wiring terminations
**Applications**
• Suitable for linking control panels to remote sensors or actuators
• Ideal for machine retrofit projects requiring extended cabling
• Used with Festo automation modules in factory installations
• Can be used for wiring customised Interface connections on production lines
• Ideal for machine retrofit projects requiring extended cabling
• Used with Festo automation modules in factory installations
• Can be used for wiring customised Interface connections on production lines
What type of cable jacket is used and why is it chosen?
The outer jacket is MADE of PUR which is selected for its resistance to oils, abrasion and mechanical wear in industrial plant environments.
How does the connector format enable field wiring?
The Sub D termination on one end mates with standard D-sub interfaces while the open end allows technicians to attach bespoke conductors or Terminal blocks on site.
Is the product suitable for long cable runs within a cell?
With a 10m length it accommodates moderate-distance routing inside cells without additional splicing or extensions.