Festo, VMPA Series, For Use With Energy Chains
- RS庫存編號:
- 343-967
- 製造零件編號:
- VMPA-KMS2-24-2.5-PUR
- 製造商:
- Festo
小計(1 件)*
TWD5,032.00
(不含稅)
TWD5,283.60
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年11月30日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD5,032.00 |
* 參考價格
- RS庫存編號:
- 343-967
- 製造零件編號:
- VMPA-KMS2-24-2.5-PUR
- 製造商:
- Festo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Festo | |
| Product Type | Cable | |
| Series | VMPA | |
| Connection Type A | Socket | |
| Connection Type B | Cable | |
| For Use With | Energy Chains | |
| Length | 2.5m | |
| Standards/Approvals | UKCA, DIN 41652, RoHS, VDMA24364-B2-L, CE | |
| Model Number | 533501 | |
| 選取全部 | ||
|---|---|---|
品牌 Festo | ||
Product Type Cable | ||
Series VMPA | ||
Connection Type A Socket | ||
Connection Type B Cable | ||
For Use With Energy Chains | ||
Length 2.5m | ||
Standards/Approvals UKCA, DIN 41652, RoHS, VDMA24364-B2-L, CE | ||
Model Number 533501 | ||
- COO (Country of Origin):
- DE
The Festo Connecting Cable is engineered for superior performance in demanding environments. With a robust design, this cable delivers reliable electrical connection between field devices and controllers, ensuring seamless operation in various applications. Crafted for use in energy chains, it provides exceptional durability and flexibility, making it ideal for dynamic settings. Its IP65 rating guarantees protection against dust and water ingress, which is crucial for maintaining functionality in challenging conditions. This cable is not only built to endure extreme temperatures but also adheres to the latest EU and UK regulations, making it a compliant choice for users prioritizing safety and performance.
Constructed with high quality TPE U(PUR) cable sheath for enhanced durability
Gold plated copper alloy electrical contacts ensure optimal conductivity
Angled connectors facilitate easier installation in tight spaces
Designed with a high current load capacity to support demanding applications
The cable is suitable for fixed and moving installations providing versatility
相關連結
- Festo For Use With Energy Chains
- Festo, VMPA Series
- Festo For Use With Festo SE & Co. KG
- Festo For Use With High Mechanical Load, Energy Chains
- Festo For Use With Energy Chains, High Mechanical Load
- Festo For Use With Energy Chains, Robot Applications
- Festo For Use With Energy Chains, Robot Applications
- Festo For Use With Robot Applications, Energy Chains