Festo, VMPA Series

小計(1 件)*

TWD4,078.00

(不含稅)

TWD4,281.90

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD4,078.00

* 參考價格

RS庫存編號:
278-7326
製造零件編號:
VMPA-KMS1-24-5
製造商:
Festo
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Festo

Product Type

Connector Assembly

Series

VMPA

Connection Type A

Sub D

Connection Type B

Open End Cable

Length

5m

Standards/Approvals

RoHS

Model Number

533193

COO (Country of Origin):
DE

Festo VMPA Series Connector Assembly, 5m Cable Length, Sub D Connection - VMPA-KMS1-24-5, Numeric Part Number: 533193


This connector assembly provides a reliable Interface between a Sub D connector and an open-ended cable for industrial control and signal routing. Designed for use within automated and electronic installations, it links equipment requiring a Sub D connection to hardwired conductors, supporting system integration in varied industrial environments.

Features & Benefits


• 24V compatible connector supporting typical control-voltage systems
• Sub D to open-end configuration enabling direct field wiring
• 5m cable length allowing flexible equipment placement

**Applications**


• Suitable for linking control panels to peripheral devices with Sub D ports
• Ideal for sensor arrays requiring long cable runs within machinery
• Used with PLC inputs where open-end termination is needed
• Can be used for retrofitting older equipment into modern installations

What connector types are present at each end?


One end has a Sub D Interface while the other is an open-ended cable prepared for direct termination.

What cable length is provided for installations requiring distance coverage?


The assembly is supplied with a 5m cable to accommodate separation between devices.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。