Festo, NEBV Series, For Use With On Solenoid Valve via M2 Central Screw
- RS庫存編號:
- 278-5477
- 製造零件編號:
- NEBV-Z4WA2L-R-E-2.5-N-M8G3-S1
- 製造商:
- Festo
小計(1 件)*
TWD2,200.00
(不含稅)
TWD2,310.00
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 8 件從 2026年11月27日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD2,200.00 |
* 參考價格
- RS庫存編號:
- 278-5477
- 製造零件編號:
- NEBV-Z4WA2L-R-E-2.5-N-M8G3-S1
- 製造商:
- Festo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Festo | |
| Product Type | Connecting Cable | |
| Series | NEBV | |
| Connection Type A | Plug | |
| Connection Type B | M8 x 1 | |
| For Use With | On Solenoid Valve via M2 Central Screw | |
| Length | 2.5m | |
| Standards/Approvals | RoHS | |
| Model Number | 8047684 | |
| 選取全部 | ||
|---|---|---|
品牌 Festo | ||
Product Type Connecting Cable | ||
Series NEBV | ||
Connection Type A Plug | ||
Connection Type B M8 x 1 | ||
For Use With On Solenoid Valve via M2 Central Screw | ||
Length 2.5m | ||
Standards/Approvals RoHS | ||
Model Number 8047684 | ||
- COO (Country of Origin):
- TR
Festo NEBV Series Connecting Cable, 2.5m Length, M8 x 1 Connection Type - NEBV-Z4WA2L-R-E-2.5-N-M8G3-S1
This connecting cable provides a dedicated electrical link for solenoid valve installations in pneumatic systems. It is designed as a plug-to-connection cable that interfaces with solenoid valves via the central M2 screw, supplying a reliable connection for control signals in industrial environments.
Features and Benefits:
• M8x1 connector offers secure thread engagement and vibration resistance
• 2.5m length enables flexible routing in control cabinets
• Plug termination simplifies rapid field replacement and maintenance
• RoHS compliance ensures restricted substance conformity for installations
• Optimised for direct attachment to solenoid valve central screw
• 2.5m length enables flexible routing in control cabinets
• Plug termination simplifies rapid field replacement and maintenance
• RoHS compliance ensures restricted substance conformity for installations
• Optimised for direct attachment to solenoid valve central screw
Applications
• Suitable for wiring solenoid valves in automated pneumatic actuators
• Used with manifold-mounted valve assemblies requiring M8 connections
• Ideal for control panels with remotely located valve stations
• Can be used for retrofit or maintenance of existing valve installations
• Used with manifold-mounted valve assemblies requiring M8 connections
• Ideal for control panels with remotely located valve stations
• Can be used for retrofit or maintenance of existing valve installations
What connector interface does it use at the valve end?
The cable employs an M8x1 threaded connection that mates with corresponding valve sockets for a compact electrical junction.
How is the cable mechanically secured to the solenoid valve?
It is designed to be fixed via the valves central M2 screw, creating a firm mechanical and electrical engagement.
Is the cable suitable for long runs between control equipment and valves?
With a nominal length of 2.5m, it accommodates moderate distances typically found within machine frames or cabinets.
What environmental or regulatory characteristic is specified?
The construction meets RoHS requirements restricting certain hazardous substances in the assembly.
相關連結
- Festo For Use With Controller Side, On Solenoid Valve via M2 Central Screw
- Festo For Use With On Solenoid Valve via M2 Central Screw
- Festo For Use With On Solenoid Valve with M2 Central Screw
- Festo, NEBV Series
- Festo For Use With On Solenoid Valve via M2.5 Central Screw
- Festo For Use With On Solenoid Valve via Self-tapping Screw
- Festo For Use With On Solenoid Valve via M2.5 Central Screw (Assumption Based on context)
- Festo For Use With Screw lock With hex A/F13, On Solenoid Valve via M3 Central Screw