小計(1 件)*
TWD1,655.00
(不含稅)
TWD1,737.75
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月21日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD1,655.00 |
* 參考價格
- RS庫存編號:
- 278-5454
- 製造零件編號:
- NEBV-M8W4L-E-10-LE2
- 製造商:
- Festo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Festo | |
| Product Type | Connector Assembly | |
| Series | NEBV | |
| Connection Type A | M8 x 1 | |
| Length | 10m | |
| Standards/Approvals | RoHS | |
| Model Number | 562473 | |
| 選取全部 | ||
|---|---|---|
品牌 Festo | ||
Product Type Connector Assembly | ||
Series NEBV | ||
Connection Type A M8 x 1 | ||
Length 10m | ||
Standards/Approvals RoHS | ||
Model Number 562473 | ||
- COO (Country of Origin):
- TR
This Festo connecting cable has operational voltage range from 20.4 V to 26.4 V. It is having cable length of 10 m. It is 165 g weight.
IP67 degree of protection
RoHS compliant
PVC material insulating sheath
Conforms to standard ISO 20401
相關連結
- Festo, NEBV Series
- Festo For Use With NEBV-M8W4L-E-10-M8G3
- Festo For Use With On Solenoid Valve via M2 Central Screw
- Festo For Use With Controller Side, Field Device Side
- Festo For Use With Field Device Side, Controller Side
- Festo For Use With Controller side (Connection 2), Field Device side (Connection 1)
- Festo For Use With Plug Connector
- Festo For Use With Static Applications