Festo, NEBV Series, For Use With Controller Side, Field Device Side

小計(1 件)*

TWD1,053.00

(不含稅)

TWD1,105.65

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 30 件準備從其他地點送貨
  • 加上 14 件從 2026年11月27日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD1,053.00

* 參考價格

RS庫存編號:
278-5475
製造零件編號:
NEBV-Z4WA2L-P-E-5-N-LE2-S1
製造商:
Festo
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Festo

Product Type

Connecting Cable

Series

NEBV

Connection Type A

Plug

For Use With

Controller Side, Field Device Side

Connection Type B

Open End Cable

Length

5m

Standards/Approvals

RoHS

Model Number

8047672

COO (Country of Origin):
TR

Festo NEBV Series Connecting Cable, 5m Length, Open End Cable Connection Type - NEBV-Z4WA2L-P-E-5-N-LE2-S1


This connecting cable provides a fixed-length link between controllers and field devices in automation systems. Supplied by Festo, it features a plug at one end and an open-ended termination at the other to enable direct wiring into peripheral equipment or terminal blocks. The cable is intended for use on both controller-side and field-device-side connections and is suitable where a pre-made cable of fixed length is required.

Features and Benefits:


• 5m length enables extended reach between components
• Plug-to-open-end termination simplifies field wiring
• Designed for controller-side connection in automation setups
• Suitable for field device-side connection without adapters
• Complies with RoHS requirements for restricted substances

Applications


• Used with industrial controllers requiring external wiring
• Ideal for connecting sensors or actuators to controllers
• Suitable for wiring into junction boxes and terminal strips
• Can be used for retrofit installations in control panels
• Practical for temporary test setups on automation lines

What termination options are provided for direct wiring?


One end is fitted with a plug for quick mating while the opposite end is stripped as an open cable end to allow hardwiring into terminals or screw connectors.

Is the cable length fixed or configurable on site?


The product is supplied as a fixed 5m length

it is not intended for length adjustment beyond cutting and re-terminating at the open end.

Which sides of a control system is this suitable for?


It is suitable for connection on both the controller side and the field device side, enabling use as an interconnect between control equipment and fieldborne components.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。