Festo, NEBV Series, For Use With Field Device Side, Controller Side
- RS庫存編號:
- 278-5452
- 製造零件編號:
- NEBV-C1SW3-K-2.5-N-LE3-S9
- 製造商:
- Festo
小計(1 件)*
TWD689.00
(不含稅)
TWD723.45
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD689.00 |
* 參考價格
- RS庫存編號:
- 278-5452
- 製造零件編號:
- NEBV-C1SW3-K-2.5-N-LE3-S9
- 製造商:
- Festo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Festo | |
| Product Type | Connector Assembly | |
| Series | NEBV | |
| Connection Type A | EN 175301 803 | |
| Connection Type B | Open End Cable | |
| For Use With | Field Device Side, Controller Side | |
| Length | 2.5m | |
| Standards/Approvals | RoHS | |
| Model Number | 8032628 | |
| 選取全部 | ||
|---|---|---|
品牌 Festo | ||
Product Type Connector Assembly | ||
Series NEBV | ||
Connection Type A EN 175301 803 | ||
Connection Type B Open End Cable | ||
For Use With Field Device Side, Controller Side | ||
Length 2.5m | ||
Standards/Approvals RoHS | ||
Model Number 8032628 | ||
- COO (Country of Origin):
- BG
The Festo connecting cable is for solenoid coils ZC or various special connection patterns.
Pre-assembled at one or both ends
Ambient temperature -25 to +80 °C
相關連結
- Festo For Use With Field Device Side, Controller Side
- Festo For Use With Controller Side, Field Device Side
- Festo For Use With Controller Side, Field Device Side
- Festo For Use With Field Device Side (For Connection Type A), Controller Side (For Connection Type B)
- Festo For Use With Controller side (Connection 2), Field Device side (Connection 1)
- Festo For Use With Field Device Side, Controller Side
- Festo For Use With On Solenoid Valve via M2.5 Central Screw (Assumption Based on context)
- Festo For Use With Field Device Side, Controller Side