Festo, NEBV Series, For Use With Controller Side, Field Device Side
- RS庫存編號:
- 278-5451
- 製造零件編號:
- NEBV-C1SW2L-P-K-5-N-LE2-S9
- 製造商:
- Festo
小計(1 件)*
TWD694.00
(不含稅)
TWD728.70
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
- 加上 3 件從 2026年12月04日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD694.00 |
* 參考價格
- RS庫存編號:
- 278-5451
- 製造零件編號:
- NEBV-C1SW2L-P-K-5-N-LE2-S9
- 製造商:
- Festo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Festo | |
| Product Type | Connector Assembly | |
| Series | NEBV | |
| Connection Type A | EN 175301 803 | |
| Connection Type B | Open End Cable | |
| For Use With | Controller Side, Field Device Side | |
| Length | 5m | |
| Standards/Approvals | RoHS | |
| Model Number | 8032626 | |
| 選取全部 | ||
|---|---|---|
品牌 Festo | ||
Product Type Connector Assembly | ||
Series NEBV | ||
Connection Type A EN 175301 803 | ||
Connection Type B Open End Cable | ||
For Use With Controller Side, Field Device Side | ||
Length 5m | ||
Standards/Approvals RoHS | ||
Model Number 8032626 | ||
- COO (Country of Origin):
- BG
The Festo connecting cable for valves also function as protective circuit. It comes without inscription label holder. It has bipolar reverse polarity protection.
PVC cable sheath material
HNBR seal material
RoHS compliant
相關連結
- Festo For Use With Field Device Side, Controller Side
- Festo For Use With Controller Side, Field Device Side
- Festo For Use With Controller side (Connection 2), Field Device side (Connection 1)
- Festo For Use With Controller Side, Field Device Side
- Festo For Use With Field Device Side (For Connection Type A), Controller Side (For Connection Type B)
- Festo For Use With On Solenoid Valve via M2.5 Central Screw
- Festo For Use With Field Device Side, Controller Side
- Festo For Use With Field Device Side, Controller Side