Festo Socket, NECB Series, For Use With Sensor

小計(1 件)*

TWD391.00

(不含稅)

TWD410.55

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD391.00

* 參考價格

RS庫存編號:
651-041
製造零件編號:
NECB-M12W4-C2
製造商:
Festo
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Festo

Sub Type

Socket

Product Type

Connector

Series

NECB

For Use With

Sensor

Standards/Approvals

RoHS-compliant

Model Number

8162292

COO (Country of Origin):
CN
The Festo Socket is expertly designed for connecting field devices in energy-limited circuits. Conforming to the EN 61076-2-101 standard, it ensures reliable operation within specified conditions, featuring an angled cable outlet for flexible installation. Suitable for supplying electrically actuated valves, the compact design weighs just 25 g and offers robust performance in dynamic environments. Its high degree of protection (IP65/IP67) enables operation in challenging conditions, while the wide operational voltage range accommodates various applications. With materials engineered for durability, this Socket is built to withstand demanding tasks.

Offers a protective rating of IP65 and IP67 for use in harsh environments

Temperature range of -25 °C to 90 °C allows versatility in various climates

Material components comply with RoHS standards for environmental safety

Connection cross-section of 0.14 mm² to 0.75 mm² provides flexibility in wiring

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。