Festo Socket, NECB Series, For Use With Sensor

小計(1 件)*

TWD391.00

(不含稅)

TWD410.55

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD391.00

* 參考價格

RS庫存編號:
650-636
製造零件編號:
NECB-M12G4-C2
製造商:
Festo
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Festo

Product Type

Connector

Sub Type

Socket

Series

NECB

For Use With

Sensor

Standards/Approvals

RoHS-compliant

Model Number

8162290

COO (Country of Origin):
CN
The Festo socket offers a reliable connection solution designed for electrically actuated valves. Built to conform to the EN 61076-2-101 standard, this component provides an operational voltage range of up to 60 V DC and 48 V AC, ensuring versatility in various applications. The socket is engineered for optimum performance with a robust design that includes a 5-pin round connector system and a durable housing material that complies with RoHS standards. With an IP65 and IP67 degree of protection, this socket guarantees safety and durability even in harsh environmental conditions. Perfect for use in energy-limited circuits, this product effectively meets the requirements for high-quality industrial and automation solutions.

IP65 and IP67 rated for superior protection against dust and water

Wide ambient temperature range of -25 °C to 90 °C for diverse operating environments

Constructed from RoHS-compliant materials supporting eco-friendly initiatives

Offers low corrosion stress enhancing the component's longevity

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。