SMC Rc 1/4 Regulator - 1 MPa, IR2020-F02G, Rc 1/8 4.4L/min, G IR2000

N

此圖片僅供參考,請參閲產品詳細資訊及規格

不可供應
RS 不再對此產品進貨。
RS庫存編號:
819-786
製造零件編號:
IR2020-F02G
製造商:
SMC
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SMC

Port Size

Rc 1/4

Product Type

Regulator

Connection Thread Standard

G

Series

IR2000

Pressure Gauge Port Size

Rc 1/8

Body Material

Nitrile Rubber (NBR)

Overall Length

124mm

Maximum Flow Rate

4.4L/min

Maximum Operating Pressure

1 MPa

Minimum Operating Temperature

-5°C

Pressure Gauge Port Thread Standard

G

Maximum Operating Temperature

60°C

Overall Width

50mm

Overall Height

124mm

Standards/Approvals

RoHS

Pressure Setting Range

0.01 to 0.8 MPa

Model Number

IR2020-F02G

COO (Country of Origin):
JP
The SMC precision regulator is designed to maintain consistent pressure within a Compact form factor, ensuring reliable performance in various applications, from Air supply to pneumatic control systems, optimising functionality with easy adjustments.

Compatible with new modular connection brackets for enhanced flexibility

Allows manfolding up to eight stations, maximising operational efficiency

Sensitivity within 0.2% of full span ensures accurate pressure settings

Compact design

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。