SMC Rc 1/4 Regulator - 1 MPa, IR2000-F02B-A, Rc 1/8 4.4L/min, G IR2000
- RS庫存編號:
- 819-785
- 製造零件編號:
- IR2000-F02B-A
- 製造商:
- SMC
N
此圖片僅供參考,請參閲產品詳細資訊及規格
不可供應
RS 不再對此產品進貨。
- RS庫存編號:
- 819-785
- 製造零件編號:
- IR2000-F02B-A
- 製造商:
- SMC
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SMC | |
| Port Size | Rc 1/4 | |
| Product Type | Regulator | |
| Connection Thread Standard | G | |
| Series | IR2000 | |
| Pressure Gauge Port Size | Rc 1/8 | |
| Body Material | Nitrile Rubber (NBR) | |
| Overall Length | 124mm | |
| Maximum Flow Rate | 4.4L/min | |
| Maximum Operating Pressure | 1 MPa | |
| Minimum Operating Temperature | -5°C | |
| Pressure Gauge Port Thread Standard | G | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Overall Width | 50mm | |
| Overall Height | 124mm | |
| Pressure Setting Range | 0.005 to 0.2 MPa | |
| Model Number | IR2000-F02B-A | |
| 選取全部 | ||
|---|---|---|
品牌 SMC | ||
Port Size Rc 1/4 | ||
Product Type Regulator | ||
Connection Thread Standard G | ||
Series IR2000 | ||
Pressure Gauge Port Size Rc 1/8 | ||
Body Material Nitrile Rubber (NBR) | ||
Overall Length 124mm | ||
Maximum Flow Rate 4.4L/min | ||
Maximum Operating Pressure 1 MPa | ||
Minimum Operating Temperature -5°C | ||
Pressure Gauge Port Thread Standard G | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Overall Width 50mm | ||
Overall Height 124mm | ||
Pressure Setting Range 0.005 to 0.2 MPa | ||
Model Number IR2000-F02B-A | ||
- COO (Country of Origin):
- JP
The SMC precision regulator offers precise control of Air pressure in various applications, maintaining a regulating pressure range Ideal for consistent operation while featuring a modular design for easy integration and adaptability.
Compatible with new modular connection brackets for enhanced flexibility
Allows manfolding up to eight stations, maximising operational efficiency
Sensitivity within 0.2% of full span ensures accurate pressure settings
Compact design
相關連結
- SMC Rc 1/4 Regulator - 1 MPa G IR2000
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa Rc 1/8 in (2 locations) 0.1L/min IR2000
- SMC 1/4 in G Regulator - 1 Mpa IR2000
- SMC RC Pneumatic Regulator -, 1/4 in 1 MPa IR2000
- SMC 1/8 in G Pneumatic Regulator - 1 Mpa Rc 1/8 in (2 locations) 4.4L/min IR1000
- SMC 1/8 in G Pneumatic Regulator - 1 Mpa Rc 1/8 in (2 locations) 4.4L/min IR
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa Rc 1/8 in (2 locations) 4000L/min IR2000
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa Rc 1/8 in (2 locations) 4000L/min IR2000