Festo MS Series Pressure Regulator

小計(1 件)*

TWD7,510.00

(不含稅)

TWD7,885.50

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月14日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD7,510.00

* 參考價格

RS庫存編號:
288-2803
製造零件編號:
MS9-LR-G-D6-DI-AG-BAR-AS
製造商:
Festo
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Festo

Product Type

Pressure Regulator

Series

MS

Maximum Operating Pressure

20 bar

Minimum Operating Temperature

-10°C

Material

Aluminium

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Model Number

564137

COO (Country of Origin):
HU

Festo MS Regulator, 20 Bar Maximum Operating Pressure, Die Cast Aluminium - MS9-LR-G-D6-DI-AG-BAR-AS, Numeric Part Number:564137


This regulator controls and stabilises pneumatic supply pressure for industrial systems. It is intended for use in automation, electronics and mechanical environments where a compact, metal-bodied control device is needed to condition Air supplies before downstream components. The unit is designed for routine installation on compressed Air lines within typical workshop and plant conditions.

Features and Benefits:


• Die-cast aluminium body for reduced weight and corrosion resistance
• Rated for maximum 20 bar to support high-pressure applications
• Operates across a -10°C to 60°C temperature range for varied environments
• Conforms to RoHS for use in restricted-substance-sensitive installations
• Designed as a Compact regulator to save installation space

Applications


• Suitable for pressure regulation in automated pneumatic actuators
• Ideal for Air supply conditioning in control cabinets and panels
• Used with pneumatic valves and cylinders in production lines
• Can be used for pressure staging in test rigs and bench equipment

What materials are used in the construction and why does it matter?


The housing uses die-cast aluminium which reduces mass while offering mechanical robustness and improved thermal dissipation compared with many plastics.

How should the device be selected for temperature-critical installations?


Choose it when ambient conditions remain between -10°C and 60°C to ensure stable operation and avoid exceeding component limits.

Can this unit be applied where high inlet pressures are present?


It is suitable for systems that may see up to 20 bar, so it can be integrated into higher-pressure pneumatic supplies where pressure needs moderating.

Are there environmental or regulatory considerations for use?


The design complies with RoHS requirements, making it appropriate for environments that restrict certain hazardous substances.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。