Festo MS Series Pressure Regulator
- RS庫存編號:
- 288-2802
- 製造零件編號:
- MS9-LR-G-D5-DI-AG-BAR-AS
- 製造商:
- Festo
小計(1 件)*
TWD7,510.00
(不含稅)
TWD7,885.50
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月14日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD7,510.00 |
* 參考價格
- RS庫存編號:
- 288-2802
- 製造零件編號:
- MS9-LR-G-D5-DI-AG-BAR-AS
- 製造商:
- Festo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Festo | |
| Product Type | Pressure Regulator | |
| Series | MS | |
| Maximum Operating Pressure | 20 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Model Number | 564135 | |
| 選取全部 | ||
|---|---|---|
品牌 Festo | ||
Product Type Pressure Regulator | ||
Series MS | ||
Maximum Operating Pressure 20 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Model Number 564135 | ||
- COO (Country of Origin):
- HU
The Festo pressure regulator is a versatile and reliable component designed for maintaining a constant output pressure in various applications. With a pressure regulation range of 0.5 bar to 4 bar and corrosion resistance, this regulator ensures optimal p
Directly actuated diaphragm regulator design for efficient pressure control
Output pressure constant with primary pressure compensation and secondary venting
Lubricated operation possible for enhanced performance and longevity
Corrosion-resistant materials ensure durability in moderate corrosion stress conditions
Mounting options include front panel, in-line installation, and with accessories for flexibility
相關連結
- Festo MS Series Pressure Regulator
- Festo MS Series Pneumatic Regulator 9 mm
- Festo MS Filter Regulator Automatic 564117
- Festo MS Filter Regulator Manual 564116
- Festo MS Filter Regulator MS9 12 bar, 564119
- Festo MS Filter Regulator MS9 12 bar, 564121
- Festo MS Series Pressure Regulator Size 9
- Festo MS Filter Regulator Manual 564114