Festo MS Series Pressure Regulator

小計(1 件)*

TWD9,035.00

(不含稅)

TWD9,486.75

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月14日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD9,035.00

* 參考價格

RS庫存編號:
288-2801
製造零件編號:
MS9-LR-G-D5-AG-BAR-AS
製造商:
Festo
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Festo

Product Type

Pressure Regulator

Series

MS

Maximum Operating Pressure

20 bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Model Number

564134

COO (Country of Origin):
HU
The Festo pressure regulator is a high-quality diaphragm regulator designed for precise pressure control. With features like primary pressure compensation and secondary venting, this regulator ensures consistent output pressure for optimal performance. Su

Piloted diaphragm regulator for accurate pressure control

Output pressure constant for stable performance

Pressure regulation range of 0.5 bar to 4 bar

Corrosion resistance class CRC 2 for durability

RoHS-compliant materials for environmental safety

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。