SMC AS Series Speed Controller with Pilot Check Valve Speed Controller, Threaded UNI G
- RS庫存編號:
- 280-9184
- 製造零件編號:
- ASP330F-U01-06-X352
- 製造商:
- SMC
小計(1 件)*
TWD3,767.00
(不含稅)
TWD3,955.35
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 8 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD3,767.00 |
* 參考價格
- RS庫存編號:
- 280-9184
- 製造零件編號:
- ASP330F-U01-06-X352
- 製造商:
- SMC
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SMC | |
| Product Type | Speed Controller | |
| Inlet Connection Type | Threaded | |
| Sub Type | Speed Controller with Pilot Check Valve | |
| Series | AS | |
| Inlet Thread Standard | UNI | |
| Maximum Operating Pressure | 1 Mpa | |
| Material | Brass | |
| Outlet Thread Standard | G | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Proof Pressure | 1.5MPa | |
| 選取全部 | ||
|---|---|---|
品牌 SMC | ||
Product Type Speed Controller | ||
Inlet Connection Type Threaded | ||
Sub Type Speed Controller with Pilot Check Valve | ||
Series AS | ||
Inlet Thread Standard UNI | ||
Maximum Operating Pressure 1 Mpa | ||
Material Brass | ||
Outlet Thread Standard G | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1MPa | ||
Proof Pressure 1.5MPa | ||
- COO (Country of Origin):
- JP
The SMC integrated pilot operated valve flow regulator with residual pressure relief valve.
Fluid air
Proof pressure 1.5 Mpa
相關連結
- SMC AS Series Speed Controller with Pilot Check Valve Speed Controller, Threaded UNI Threaded G
- SMC AS Series Flow Controller Speed Controller Threaded UNI Tube
- SMC AS Series Speed Controller
- SMC AS Series Speed Controller with One-Touch Fitting Speed Controller Threaded UNI 1/8 in Tube 6 mm
- SMC AS Series Speed Controller with One-Touch Fitting Speed Controller Threaded UNI 1/8 in Tube 4 mm
- SMC AS Series Speed Controller Speed Controller
- SMC AS Series Speed Controller Speed Controller Outlet Female
- SMC AS Series Flow Controller Fitting, AS2211F-U01-06