SMC AS Series Speed Controller Speed Controller, Inlet Female, Outlet Female

小計(1 件)*

TWD688.00

(不含稅)

TWD722.40

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 加上 27 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD688.00

* 參考價格

RS庫存編號:
232-8636
製造零件編號:
AS2201FS-G01-06
製造商:
SMC
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SMC

Product Type

Speed Controller

Sub Type

Speed Controller

Series

AS

Inlet Port Gender

Female

Maximum Operating Pressure

1 Mpa

Minimum Operating Temperature

-5°C

Material

Steel

Outlet Port Gender

Female

Maximum Operating Temperature

60°C

Standards/Approvals

No

Hazardous Area Certification

No

Minimum Operating Pressure

0.1MPa

Proof Pressure

1.5MPa

The SMC AS series speed controller are offered with in-line and elbow construction to give the widest choice to your unique application. Locking nuts are included as standard as well as simplified mounting.

Lightweight, compact, and precision control make these speed controls the right choice for many heavy-duty applications

Large flow in-line style

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。