SMC AS Series Pneumatic Elbow Threaded-to-Tube Adapter
- RS庫存編號:
- 280-9132
- 製造零件編號:
- AS1201F-M5E-04A
- 製造商:
- SMC
小計(1 件)*
TWD291.00
(不含稅)
TWD305.55
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 99 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD291.00 |
* 參考價格
- RS庫存編號:
- 280-9132
- 製造零件編號:
- AS1201F-M5E-04A
- 製造商:
- SMC
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SMC | |
| Product Type | Pneumatic Elbow Threaded-to-Tube Adapter | |
| Series | AS | |
| Maximum Operating Pressure | 1 MPa | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Minimum Operating Pressure | 0.1MPa | |
| 選取全部 | ||
|---|---|---|
品牌 SMC | ||
Product Type Pneumatic Elbow Threaded-to-Tube Adapter | ||
Series AS | ||
Maximum Operating Pressure 1 MPa | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Minimum Operating Pressure 0.1MPa | ||
- COO (Country of Origin):
- IN
The SMC angled one touch fittings are light in weight and easy to lock.
RoHS compliant
Improved installability
相關連結
- SMC AS Series Pneumatic Elbow Threaded-to-Tube Adapter
- SMC AS Series Speed Controller Pneumatic Elbow Threaded-to-Tube Adapter, M5 M M5 x 0.8 4 mm
- SMC AS Series Speed Controller Pneumatic Elbow Threaded-to-Tube Adapter 1/8 in One-touch Fitting 4 mm
- SMC AS Series Speed Controller Tube
- SMC AS Series Flow Controller Metric Tube
- SMC Pneumatic Elbow Threaded-to-Tube Adapter
- SMC AS Series Speed Controller Pneumatic Elbow Threaded-to-Tube Adapter, M5 M5 x 0.8 6 mm
- SMC AS-FS Series Elbow Type Speed Controller, Threaded Tube