SMC AS Series Speed Controller Pneumatic Elbow Threaded-to-Tube Adapter, M5 M M5 x 0.8 4 mm
- RS庫存編號:
- 280-9138
- 製造零件編號:
- AS1301F-M5-04A
- 製造商:
- SMC
小計(1 件)*
TWD314.00
(不含稅)
TWD329.70
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 65 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD314.00 |
* 參考價格
- RS庫存編號:
- 280-9138
- 製造零件編號:
- AS1301F-M5-04A
- 製造商:
- SMC
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SMC | |
| Product Type | Pneumatic Elbow Threaded-to-Tube Adapter | |
| Inlet Connection Type | M5 | |
| Sub Type | Speed Controller | |
| Inlet Connection Size | M5 x 0.8 | |
| Outlet Connection Size | 4 mm | |
| Series | AS | |
| Inlet Thread Standard | M | |
| Maximum Operating Pressure | 1 MPa | |
| Minimum Operating Temperature | -5°C | |
| Material | Zinc Alloy | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Minimum Operating Pressure | 0.1MPa | |
| Proof Pressure | 1.5MPa | |
| 選取全部 | ||
|---|---|---|
品牌 SMC | ||
Product Type Pneumatic Elbow Threaded-to-Tube Adapter | ||
Inlet Connection Type M5 | ||
Sub Type Speed Controller | ||
Inlet Connection Size M5 x 0.8 | ||
Outlet Connection Size 4 mm | ||
Series AS | ||
Inlet Thread Standard M | ||
Maximum Operating Pressure 1 MPa | ||
Minimum Operating Temperature -5°C | ||
Material Zinc Alloy | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Minimum Operating Pressure 0.1MPa | ||
Proof Pressure 1.5MPa | ||
- COO (Country of Origin):
- IN
SMC Series AS Pneumatic Elbow Threaded-to-Tube adaptor, M5 Inlet size, 4mm Outlet size - AS1301F-M5-04A
This pneumatic elbow threaded-to-tube adaptor provides a Compact right-angle connection between a fine-thread inlet and a push-in outlet for pneumatic systems. It is intended for integration into control networks where space is restricted and a change of direction between a threaded port and tubing is required. The component is suitable for use in industrial automation and related electrical and mechanical assemblies where reliable airflow control is needed.
Features & Benefits
• M5 x0.8 inlet supports fine-threaded connections for Compact installations
• 4mm push-in outlet enables quick tube insertion and removal
• Zinc alloy construction offers mechanical strength for repeated handling
• Maximum operating pressure 1MPa maintains performance under load
• Proof pressure 1.5MPa provides margin against transient overpressure
• Operating temperature range -5°C to 60°C preserves function across environments
• 4mm push-in outlet enables quick tube insertion and removal
• Zinc alloy construction offers mechanical strength for repeated handling
• Maximum operating pressure 1MPa maintains performance under load
• Proof pressure 1.5MPa provides margin against transient overpressure
• Operating temperature range -5°C to 60°C preserves function across environments
**Applications**
• Suitable for pneumatic speed control circuits in assembly lines
• Ideal for Compact actuator supply lines in automation cabinets
• Used with pneumatic valves where right-angle porting is required
• Can be used for laboratory pneumatic rigs requiring Rapid tubing changes
• Ideal for Compact actuator supply lines in automation cabinets
• Used with pneumatic valves where right-angle porting is required
• Can be used for laboratory pneumatic rigs requiring Rapid tubing changes
What is the minimum pressure at which it functions effectively?
It operates down to 0.1MPa, allowing use in low-pressure control and signalling applications.
How does temperature affect its use in plant environments?
The component is rated to 60°C maximum and -5°C minimum, so it is appropriate for typical indoor industrial climates but not for high-temperature processes.
Is the material suitable for corrosive atmospheres?
The body is MADE from zinc alloy, which provides general mechanical durability
suitability for specific corrosive conditions should be assessed against the alloys compatibility.
Does it meet any environmental or regulatory standards?
It conforms to RoHS requirements, indicating restricted use of certain hazardous substances.
相關連結
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC AS Series Speed Controller Pneumatic Elbow Threaded-to-Tube Adapter, M5 M5 x 0.8 6 mm
- SMC AS Series Speed Controller Speed Controller M5 M M5 x 0.8 M 4 mm
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female
- SMC AS Series Speed Controller Speed Controller, Threaded M5 x 0.8 mm Tube 4 mm
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC AS Series Speed Controller Metric Tube
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female Tube