SMC AS100 Series Speed Controller Speed Controller, Inlet Female, Outlet Female

小計(1 件)*

TWD483.00

(不含稅)

TWD507.15

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 24 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD483.00

* 參考價格

RS庫存編號:
234-4229
製造零件編號:
AS1001FM-06
製造商:
SMC
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SMC

Product Type

Speed Controller

Sub Type

Speed Controller

Series

AS100

Maximum Operating Pressure

1 Mpa

Inlet Port Gender

Female

Material

Steel

Minimum Operating Temperature

-5°C

Outlet Port Gender

Female

Maximum Operating Temperature

60°C

Standards/Approvals

No

Minimum Operating Pressure

0.1MPa

Hazardous Area Certification

No

Proof Pressure

1.5MPa

COO (Country of Origin):
JP
The SMC series AS speed controllers allow the body to be rotated to facilitate simple installation. Available in thread sizes from M3 to 1/2 in both inch (NPT) and metric R(PT) and with tube sizes from 3.2mm to 12mm OD (metric) and 1/8 to 1/2 OD (inch).

Available with PT or NPT ports

One-touch fittings

Meter-in and meter-out types easily determined by the flow

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。