小計(1 袋,共 5 件)*
TWD467.00
(不含稅)
TWD490.35
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 22 件準備從其他地點送貨
- 加上 15 件從 2026年12月10日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* |
|---|---|---|
| 1 + | TWD467.00 | TWD93.40 |
* 參考價格
- RS庫存編號:
- 646-254
- 製造零件編號:
- 10-KQP-16
- 製造商:
- SMC
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SMC | |
| Product Type | Plug Fitting | |
| Series | KQP | |
| Standards/Approvals | JIS B0205, JIS B0203 | |
| 選取全部 | ||
|---|---|---|
品牌 SMC | ||
Product Type Plug Fitting | ||
Series KQP | ||
Standards/Approvals JIS B0205, JIS B0203 | ||
- COO (Country of Origin):
- JP
The SMC One‑touch plug fitting designed to connect tubing simply and securely, without the need for thread sealant or complex assembly. It allows for quick hand tightening, with a light wrench snug ensuring a reliable seal in one‑third the time of conventional fittings. It offers installation flexibility in manifold and side‑by‑side arrangements.
Durable construction
Lightweight design
RoHS compliant
相關連結
- SMC Brass Polypropylene Plug Fitting
- SMC KQP Series 6 mm Plug
- SMC Polypropylene, Polybutylene Terephthalate Plug Fitting
- SMC JIS Polypropylene Polybutylene Terephthalate Plug Fitting
- SMC KQP Series, KQP-16 Pneumatic Fitting Polybutylene Terephthalate
- SMC Plug Fitting 16 mm
- SMC JIS Brass Polybutylene Terephthalate Plug Fitting
- SMC TMH Series Polypropylene Plug Fitting for 10 mm Metric