SMC TMH Series Polypropylene Plug Fitting for 10 mm Metric
- RS庫存編號:
- 366-805
- 製造零件編號:
- TMH-10
- 製造商:
- SMC
小計(1 袋,共 10 件)*
TWD373.00
(不含稅)
TWD391.65
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* |
|---|---|---|
| 1 + | TWD373.00 | TWD37.30 |
* 參考價格
- RS庫存編號:
- 366-805
- 製造零件編號:
- TMH-10
- 製造商:
- SMC
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SMC | |
| Sub Type | Holder | |
| Product Type | Plug Fitting | |
| Thread Standard | Metric | |
| Tube Size | 10 mm | |
| Series | TMH | |
| Material | Polypropylene | |
| Thread Size | M4 x 35 | |
| Chemical Resistant | Yes | |
| Food Grade | No | |
| Outside Diameter | 10mm | |
| Standards/Approvals | RoHS | |
| For Use With | KQ or KJ instant fittings | |
| Overall Length | 34mm | |
| 選取全部 | ||
|---|---|---|
品牌 SMC | ||
Sub Type Holder | ||
Product Type Plug Fitting | ||
Thread Standard Metric | ||
Tube Size 10 mm | ||
Series TMH | ||
Material Polypropylene | ||
Thread Size M4 x 35 | ||
Chemical Resistant Yes | ||
Food Grade No | ||
Outside Diameter 10mm | ||
Standards/Approvals RoHS | ||
For Use With KQ or KJ instant fittings | ||
Overall Length 34mm | ||
- COO (Country of Origin):
- JP
The SMC TMH Support is a bracket designed for fixing the flow regulator. It supports both millimetres and inches and is compatible with KQ or KJ instant fittings.
Sizes in mm and inches
Panel mounting option
相關連結
- SMC TMH Series Polypropylene Plug Fitting for 6 mm Metric
- SMC TMH Series Polypropylene Plug Fitting for 12 mm Metric
- SMC TMH, Polypropylene Male Stud
- SMC TMH for use with Speed Controller
- SMC TMH for use with Holder For Speed Controller Series Tmh Individual
- SMC TM Series Polypropylene Adapter for 3.2 mm Metric
- SMC Metric Polypropylene Brass Plug Fitting
- SMC Brass Polypropylene Plug Fitting