SMC IL100 Pneumatic Booster Regulator, 3/8 in G
- RS庫存編號:
- 456-960
- 製造零件編號:
- EIL100-F03-L
- 製造商:
- SMC
小計(1 件)*
TWD6,500.00
(不含稅)
TWD6,825.00
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD6,500.00 |
* 參考價格
- RS庫存編號:
- 456-960
- 製造零件編號:
- EIL100-F03-L
- 製造商:
- SMC
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SMC | |
| Pressure Increase Ratio | 1:1 | |
| Product Type | Pneumatic Booster Regulator | |
| Maximum Input Pressure | 0.7MPa | |
| Connection Thread Standard | G | |
| Port Size | 3/8 in G | |
| Series | IL100 | |
| Pressure Gauge | No | |
| Maximum Set Pressure | 0.7MPa | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 4413, IEC 60204-1, ISO 10218-1, ISO 4414 | |
| Weight | 560g | |
| 選取全部 | ||
|---|---|---|
品牌 SMC | ||
Pressure Increase Ratio 1:1 | ||
Product Type Pneumatic Booster Regulator | ||
Maximum Input Pressure 0.7MPa | ||
Connection Thread Standard G | ||
Port Size 3/8 in G | ||
Series IL100 | ||
Pressure Gauge No | ||
Maximum Set Pressure 0.7MPa | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 4413, IEC 60204-1, ISO 10218-1, ISO 4414 | ||
Weight 560g | ||
- COO (Country of Origin):
- JP
The SMC Booster relay part of the IL100 series is expertly engineered to enhance pneumatic control in scenarios where distance poses a challenge. Designed specifically for high temperature applications, it ensures efficient actuation, accelerating response times and optimising performance even in lengthy piping setups. The device features a robust aluminium alloy construction, combining durability with lightweight characteristics, making it an ideal choice for both industrial and operational environments. With an ease of installation and maintenance in mind, this model provides reliable performance, allowing for seamless integration into existing systems while adhering to stringent safety regulations to prevent any hazardous situations.
Employs a 1:1 pressure ratio for a consistent output
Constructed from high quality materials to withstand demanding conditions
Compact design allows for effective space utilisation in various applications
Requires minimal air consumption making it energy efficient
Facilitates easy adjustments via a needle valve for precise control
Complies with international safety standards which ensuring safe operation
相關連結
- SMC IL100 Pneumatic Booster Regulator, 3/8 in G
- SMC IL100 Pneumatic Booster Regulator, 1/4 in G
- SMC IL100 Pneumatic Booster Regulator, NPT 3/8 in
- SMC IL100 Pneumatic Booster Regulator, 1/4 in NPT
- SMC IL100 Pneumatic Booster Regulator, Rc 3/8 in
- SMC Pneumatic Booster Regulator
- SMC VBA Pneumatic Booster Regulator, 3/8 in G
- SMC VBA Pneumatic Booster Regulator, 1/2 in G