SMC IL100 Pneumatic Booster Regulator, 1/4 in G

小計(1 件)*

TWD5,895.00

(不含稅)

TWD6,189.75

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD5,895.00

* 參考價格

RS庫存編號:
456-957
製造零件編號:
EIL100-F02
製造商:
SMC
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SMC

Pressure Increase Ratio

1:1

Product Type

Pneumatic Booster Regulator

Maximum Input Pressure

0.7MPa

Connection Thread Standard

G

Port Size

1/4 in G

Series

IL100

Pressure Gauge

No

Maximum Set Pressure

0.7MPa

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 10218-1, ISO 4413, IEC 60204-1, ISO 4414

Weight

560g

COO (Country of Origin):
JP
The SMC Booster relay Series IL100 is designed to enhance actuation speed and efficiency in systems where the operational area is positioned far from the instrumentation. Ideal for high capacity settings, this relay ensures a consistent and reliable operation under varying conditions. Its robust construction allows it to function effectively within specified temperature ranges, providing high performance while maintaining energy efficiency. With an impressive pressure ratio and user-friendly operation, the IL100 is the perfect choice for those looking to optimise their pneumatic systems. Equipped with several configuration options, it caters to diverse industrial needs, thus ensuring versatility in application.

High actuation speed contributes to improved operational efficiency

Designed for long distance piping applications to maintain signal integrity

Offers a pressure ratio of 1:1 for reliable output performance

Built with robust materials ensuring durability and reliability

User serviceable components allow for easy maintenance and repairs

Lightweight design facilitates effortless installation and integration

Environmentally friendly complying with RoHS directives

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。