SMC IL100 Pneumatic Booster Regulator, NPT 3/8 in

小計(1 件)*

TWD6,789.00

(不含稅)

TWD7,128.45

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 9 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD6,789.00

* 參考價格

RS庫存編號:
425-918
製造零件編號:
IL100-N03
製造商:
SMC
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SMC

Pressure Increase Ratio

1:1

Product Type

Pneumatic Booster Regulator

Maximum Flow Rate

1400L/min

Maximum Input Pressure

0.7MPa

Connection Thread Standard

NPT

Port Size

NPT 3/8 in

Series

IL100

Pressure Gauge

No

Maximum Set Pressure

0.7MPa

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Weight

560g

Standards/Approvals

ISO 10218-1, IEC 60204-1, ISO 4414, ISO 4413

COO (Country of Origin):
JP
The SMC Booster Relay is designed to enhance actuation speed, particularly in systems with long piping distances between instrumentation and the operational area, or when the operational area has a large capacity. It helps accelerate the actuation process, improving system efficiency and response time.

Improves actuation speed, especially in systems with long piping distances or large operational areas

Quick delivery, typically in stock for fast availability and integration into existing systems

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。