RS PRO PCB Terminal Block, 7-Contact, 5 mm Pitch, 1 Row

可享批量折扣
查看批量定價選項

小計(5 件, 每袋5個)*

TWD188.00

(不含稅)

TWD197.40

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 500 件從 2026年12月23日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
5 - 95TWD37.60TWD188.00
100 - 495TWD36.20TWD181.00
500 +TWD29.80TWD149.00

* 參考價格

Sponsored
Spend and Earn Rewards with RS PRO
RS庫存編號:
897-0755
Distrelec 貨號:
304-19-934
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Number of Contacts

7

Product Type

PCB Terminal Block

Pitch

5mm

Current

16A

Number of Rows

1

Minimum Wire Size mm²

0.32mm²

Housing Material

Polyamide

Maximum Wire Size mm²

3.3mm²

Minimum Wire Size AWG

14AWG

Maximum Wire Size AWG

22AWG

Orientation

Straight

Wire Connection Method

Screw

Colour

Black

Voltage

250V

Series

RS PRO

Depth

10.2mm

Length

35mm

Standards/Approvals

No

Width

7.6mm

COO (Country of Origin):
CN

RS 5.0mm Low Profile PCB Terminal Blocks


5mm pitch PCB teminal blocks with a low profile 10mm height design, screw terminals and black UL94-V0 flame retardant PA66 housings. These 5mm low profile terminal blocks have stainless steel wire protectors, M2.5 nickel plated stainless steel screws, guided pin alignment and accept a wire size range of 0.3-2mm2 (22-14 AWG).

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。