WAGO 233-212 Series PCB Terminal Block, 12-Contact, 2.5 mm Pitch, 1 Row, 233-212

享受批量購買折扣

額外添加5件可節省3%

查看批量定價選項

小計(1 件)*

TWD247.00

(不含稅)

TWD259.35

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4TWD247.00-
5 - 9TWD239.003%
10 +TWD226.008%

* 參考價格

RS庫存編號:
891-9915
製造零件編號:
233-212
製造商:
WAGO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

WAGO

Product Type

PCB Terminal Block

Number of Contacts

12

Pitch

2.5mm

Number of Rows

1

Current

6A

Housing Material

Polyamide

Minimum Wire Size mm²

0.08mm²

Maximum Wire Size mm²

2.5mm²

Connector Gender

Male

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

20AWG

Orientation

Straight

Colour

Grey

Wire Connection Method

Cage Clamp

Voltage

160V

Standards/Approvals

No

Width

32.3mm

Length

19.5mm

Series

233-212

Depth

13.9mm

COO (Country of Origin):
CH

WAGO PCB Terminal Block, Through-Hole Mounting, 160V / 320V Voltage Rating - 233-212


This PCB terminal block by WAGO is designed for high-quality connectivity solutions in the electronics and automation industry. With a current rating of 6A and a voltage rating of 160V, this terminal block is reliable for a wide range of applications. The Polyamide material ensures durability and reliability in all operating conditions.

Features & Benefits


• Through hole mounting type for secure installation

• 12 pin terminal block offering multiple connection points

• Solder termination method for easy installation

• 2.5mm pitch for efficient PCB connections

Applications


• Suitable for PCB manufacturing and assembly

• Used for signal and power distribution in automation systems

• Can be used for circuit connections in electrical projects

Can this terminal block handle high current applications?


Yes, this terminal block has a current rating of 6A, making it suitable for a range of electronic devices and circuits.

Is the Polyamide material used in this terminal block durable?


Yes, Polyamide offers excellent durability and reliability, ensuring long-term performance.

What is the voltage rating of this terminal block?


The voltage rating for this terminal block is 160V, making it suitable for various electrical applications.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。