Phoenix Contact FRONT 2.5-H/SA10- 3 Series PCB Terminal Block, 3-Contact, 5 mm Pitch, 1 Row, 1904215

可享批量折扣
查看批量定價選項

小計(1 盒,共 20 件)*

TWD3,218.00

(不含稅)

TWD3,378.80

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2027年1月21日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每盒*
20 - 80TWD160.90TWD3,218.00
100 +TWD155.60TWD3,112.00

* 參考價格

RS庫存編號:
889-8937
製造零件編號:
1904215
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Number of Contacts

3

Product Type

PCB Terminal Block

Pitch

5mm

Current

24A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

14AWG

Maximum Wire Size AWG

24AWG

Colour

Green

Wire Connection Method

Screw

Voltage

400V

Series

FRONT 2.5-H/SA10- 3

Length

19.5mm

Width

17.5mm

Standards/Approvals

CSA, CHINA RoHS, EU RoHS, EU REACH SVHC, cULus

COO (Country of Origin):
DE
PCB terminal block, nominal current: 24 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm², Number of potentials: 3, Number of rows: 1, Number of positions per row: 3, product range: FRONT 2,5-H/SA10, pitch: 5 mm, connection method: Front screw connection, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear double pinning, Solder pin [P]: 4.2 mm, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。