Phoenix Contact MKDSFW 1.5/10-3.5 Series PCB Terminal Block, 10-Contact, 3.5 mm Pitch, 1 Row, 1868209
- RS庫存編號:
- 887-7451
- 製造零件編號:
- 1868209
- 製造商:
- Phoenix Contact
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 887-7451
- 製造零件編號:
- 1868209
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 10 | |
| Pitch | 3.5mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Right Angle | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 160V | |
| Series | MKDSFW 1.5/10-3.5 | |
| Length | 11.3mm | |
| Width | 36.3mm | |
| Standards/Approvals | No | |
| Depth | 13.9mm | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 10 | ||
Pitch 3.5mm | ||
Current 12A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Right Angle | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 160V | ||
Series MKDSFW 1.5/10-3.5 | ||
Length 11.3mm | ||
Width 36.3mm | ||
Standards/Approvals No | ||
Depth 13.9mm | ||
- COO (Country of Origin):
- PL
PCB terminal block, nominal current: 12 A, rated voltage (III/2): 160 V, nominal cross section: 1.5 mm², Number of potentials: 10, Number of rows: 1, Number of positions per row: 10, product range: MKDSFW 1,5, pitch: 3.5 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 90 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard
相關連結
- Phoenix Contact MKDSFW 1.5/7-3.5 Series PCB Terminal Block 3.5 mm Pitch 1868173
- Phoenix Contact MKDSFW 1.5/8-3.5 Series PCB Terminal Block 3.5 mm Pitch 1868186
- Phoenix Contact MKDSFW 1.5/12-3.5 Series PCB Terminal Block 3.5 mm Pitch 1868225
- Phoenix Contact MKDSFW 1.5/11-3.5 Series PCB Terminal Block 3.5 mm Pitch 1868212
- Phoenix Contact MKDSFW 1.5/9-3.5 Series PCB Terminal Block 3.5 mm Pitch 1868199
- Phoenix Contact MC 1.5/10-G-3.5 Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact MCV 1.5/10-G-3.5 Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact MC 1.5/10-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row